Overview of R-743.3P by RECOM Power Inc.
The R-743.3P is a DC-DC regulated power supply module offering an output of 13.2W. It is a hybrid device, encapsulated within a plastic, SIP-12 package, ensuring it is both small in form factor and robust for various applications. This component supports a wide input voltage range from 4.5V to 28V, which is ideal for systems with fluctuating power supplies. It delivers a maximum output current of 4A across an adjustable voltage range between 2.5V and 5.5V, making it highly versatile for powering a broad spectrum of low voltage circuits.
With an impressive efficiency up to 93%, the R-743.3P minimizes energy loss during power conversion, suitable for applications where efficiency is key to reduce heat and prolong battery life. It includes protections against output overcurrent and overload, ensuring safety and reliability in its operation. It operates over a wide temperature range from -40°C to 85°C, making it suitable for industrial applications that require operation under varied environmental conditions. Additionally, the module’s voltage-mode control provides stable output over variations in input voltage and load.
Industry Applications for R-743.3P
The versatility and performances of the R-743.3P make it potentially applicable across a wide range of industries. It is important to note that these potential applications are conceptual and would require thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.
- Industrial Automation: The module could potentially be used to power sensors, control units, or actuation systems within automated production lines. Its wide input voltage range and adjustable output make it suitable for the diverse power needs of industrial equipment.
- Consumer Electronics: Devices such as portable gaming systems, smart home devices, or wearables might utilize the R-743.3P due to its high efficiency, helping to extend battery life in these power-sensitive applications.
- Telecommunications: For powering remote sensors or communication modules that require reliable, efficient power conversion in environments that experience wide temperature variations and input voltage fluctuations.
- Computing and Data Storage: The power module might be used in small scale computing devices or data storage units that require an efficient and stable power supply, especially in systems with limited space where its small footprint would be advantageous.
- Healthcare: In non-critical healthcare devices where a steady, efficient power supply is needed within a compact form factor, the R-743.3P could be a viable option. Its operational temperature range and efficiency make it suitable for various healthcare applications.
Note: The above applications are illustrative and would require verification for compliance with industry standards and specific design requirements.
About RECOM Power Inc.
RECOM Power Inc. is a leader in the design and manufacture of power supply modules, including Power Supply Modules and a variety of other power circuits. They specialize in AC/DC and DC/DC converters, switching regulators, and LED drivers, providing solutions that enhance the performance and efficiency of their customers’ applications. Recognized for their commitment to high quality, reliability, and engineering innovation, RECOM Power Inc. offers a wide range of power modules suitable for a myriad of industries and applications. The company’s products, including the R-743.3P, highlight their capability to meet the diverse needs of the electronics market, providing flexible and efficient power solutions.
Where to Find R-743.3P by RECOM Power Inc.
To procure the R-743.3P for your project, your best resource is findchips.com. On findchips.com, you can explore Power Supply Modules including those offered by RECOM Power Inc., and find alternative parts. Historically, distributors such as Perfect Parts Corporation, Ozdisan Elektronik, Chip1Stop, and Future Electronics have stocked the R-743.3P. However, for current stock levels, pricing, and potential alternate sources, visiting findchips.com ensures you have the most accurate and up-to-date information.