LIS2HH12TR by STMicroelectronics

Overview of LIS2HH12TR by STMicroelectronics

The LIS2HH12TR by STMicroelectronics is a state-of-the-art 3-axis accelerometer featuring adjustable full scales of ±2g, ±4g, and ±8g. This MEMS (Micro-Electro-Mechanical Systems) sensor provides high-speed I2C/SPI digital output which makes it suitable for a wide range of applications that require precise motion or tilt detection. The device is notable for its ultra-low-power consumption and an integrated FIFO (First In, First Out) buffer, optimizing power usage in mobile applications and reducing the load on the system processor by storing data temporarily. The LIS2HH12TR comes in a compact LGA-12 (Land Grid Array) package, with dimensions of 2×2 mm and a height of just 1mm, thereby ensuring it fits into the most space-constrained applications.

The MEMS accelerometer operates across a supply voltage range from 1.71V to 3.6V and boasts an industrial operating temperature range from -40°C to +85°C. It adheres to rigorous environmental and quality standards, including RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and restriction of Chemicals) compliance. The part’s robust design, encapsulated in a green, plastic, LGA-12 package, is indicative of STMicroelectronics’ commitment to delivering high-quality, sustainable products.

Industry Applications for LIS2HH12TR

The LIS2HH12TR’s unique features make it potentially suitable for a wide array of applications across different industries. Each of these potential applications leverages the accelerometer’s precision, low power consumption, and small form factor to enhance the functionality and efficiency of various products. Below are some conceptual applications that require analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements:

  • Consumer Electronics: This accelerometer might be integrated into smartphones, wearables, and handheld gaming devices to respond to motion gestures or track user activity.
  • Automotive: In vehicular systems, the LIS2HH12TR could potentially be used for vehicle stability control, enhancing safety by monitoring the car’s acceleration and adjusting accordingly to prevent rollovers.
  • Industrial Automation: The sensor could possibly serve in robotic arms and factory equipment to precisely control movements, improving automation precision and efficiency.
  • Healthcare: Wearable health monitoring devices might use the LIS2HH12TR to track patient movement or detect falls, offering both diagnostic and preventive care solutions.
  • Smart Cities: The accelerometer might be utilized in structural health monitoring systems of buildings and bridges, detecting vibrations or shifts that could indicate structural weaknesses or seismic activity.

It’s important to note that these potential industry applications are only illustrative and require thorough analysis by professionals for specific uses.

About STMicroelectronics

STMicroelectronics is a global leader in the semiconductor market, known for its comprehensive range of integrated circuits and semiconductor devices. Within the context of Other Signal Circuits and Signal Circuits at large, STMicroelectronics has consistently delivered innovative solutions that push the boundaries of technology. The company’s offerings include a diverse array of products catering to various applications, from automotive and industrial to communications and computing.

The LIS2HH12TR is one of STMicroelectronics’ contributions to the field of MEMS accelerometers, emphasizing the company’s strength in designing and manufacturing high-performance, low-power, and compact sensors for a broad spectrum of market applications. STMicroelectronics invests heavily in research and development to ensure their products, including the LIS2HH12TR, meet the evolving needs of the industry, exemplifying their commitment to innovation, quality, and sustainability.

Where to Find LIS2HH12TR by STMicroelectronics

To source the LIS2HH12TR accelerometer, it’s advisable to start your search on findchips.com. By doing so, you’ll gain access to the most current stock levels, pricing, and distributor options. Additionally, for alternative solutions or similar parts offered by STMicroelectronics or other manufacturers, explore the Other Signal Circuits category.

Distributors where the part has historically been available include Win Source Electronics, Sense Electronic Company Limited, LCSC, and Future Electronics, among others. However, to ensure availability and competitive pricing, consult findchips.com for real-time information.

Compare pricing for LIS2HH12TR and other Other Signal Circuits / Signal Circuits at findchips.com