ADE7953ACPZ-RL by Analog Devices Inc

Overview of ADE7953ACPZ-RL by Analog Devices Inc.

The ADE7953ACPZ-RL is a single phase multifunction metering IC with neutral current measurement functionality, presented in a low profile, quad flat, no-lead (LFCSP-EP) package with 28 pins. Designed and manufactured by Analog Devices Inc., this integrated circuit (IC) is engineered to precisely measure energy usage in single-phase electrical systems. It operates within a supply voltage range of 2.97V to 3.63V and can function across a wide temperature range from -40°C to 85°C, which supports its use in various operating environments. This device is RoHS compliant, ensuring it meets current environmental standards for restriction of hazardous substances.

Featuring a CMOS technology, the ADE7953ACPZ-RL boasts characteristics such as a maximum supply current of 9 mA and a nominal supply voltage of 3.3V. The part’s moisture sensitivity level (MSL) is 3, indicating a moderate level of sensitivity to moisture. Additionally, its package dimensions are notably compact at 5mm in length and width, and it has a seated height maximum of 0.8mm, highlighting its suitability for applications where space-saving and power efficiency are imperative.

Industry Applications for ADE7953ACPZ-RL

The diverse functions and specifications of the ADE7953ACPZ-RL enable its potential use across a broad spectrum of industries. However, it’s essential to recognize that these potential industry applications are conceptual and necessitate thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Some potential applications could include:

  • Industrial Automation: This IC might be integrated into industrial power management systems to monitor and control energy usage efficiently. Its ability to operate in a wide temperature range and high precision in measurement could potentially make it suitable for this sector.
  • Consumer Electronics: Devices such as smart home systems that require efficient energy metering might benefit from incorporating the ADE7953ACPZ-RL. Its compact size and low power consumption could also be particularly appealing for portable or space-constrained gadgets.
  • Telecommunications: In telecom infrastructures, this energy metering IC might be used to manage power within data centers or on telecom sites, optimizing the power usage and potentially contributing to cost savings on energy.
  • Smart Cities: Within the context of smart city initiatives, the ADE7953ACPZ-RL could potentially be deployed in various infrastructure elements to monitor and optimize energy distribution and consumption across municipal utilities and services.
  • Environmental Monitoring: For systems designed to measure and manage the energy consumption of facilities or instruments used in environmental monitoring, this metering IC could provide the necessary data accuracy and operational reliability.

About Analog Devices Inc.

Analog Devices Inc. (ADI) stands as a prominent name in the design and manufacturing of semiconductors and signal processing components. In the realm of Other Signal Circuits, ADI has established a reputation for products that blend innovative technology with reliability and performance. The ADE7953ACPZ-RL is part of this lineage, embodying ADI’s commitment to offering advanced solutions for energy metering requirements. Analog Devices Inc. is known for its broad portfolio that spans various categories, including analog, mixed-signal, DSP (Digital Signal Processing), and power management technologies, thereby catering to a vast range of applications across many industry sectors.

Where to Find ADE7953ACPZ-RL by Analog Devices Inc.

For procurement specialists and engineers seeking to source the ADE7953ACPZ-RL, recommend initiating your search on findchips.com. This site aggregates real-time data on stock levels, pricing, and availability from multiple distributors. While historically the part has been available from distributors such as Win Source Electronics, Quest Components, Bristol Electronics, and Mouser Electronics, it is vital to consult findchips.com for the current stocking situation and competitive pricing information. Additionally, for those exploring alternatives or similar parts within the category of Other Signal Circuits, findchips.com provides a wealth of options presented by Analog Devices Inc. and other manufacturers, ensuring a comprehensive overview for informed decision-making.

Compare pricing for ADE7953ACPZ-RL and other Other Signal Circuits / Signal Circuits at findchips.com