Overview of LQH32PH100MNCL by Murata Manufacturing Co Ltd.
The LQH32PH100MNCL is a general-purpose fixed inductor designed and manufactured by Murata Manufacturing Co Ltd., a renowned name in the electronics industry. This component falls under the broad category of Fixed Inductors within the larger family of inductors. Distinguished by its specifications, the LQH32PH100MNCL inductor offers a nominal inductance value of 10µH, with a tolerance of 20%, and operates efficiently across a broad temperature range, from -40 °C to 125 °C, making it suitable for various applications.
The inductor comes in a compact 1210 chip package, with dimensions tailored for surface mount technology (SMT), thus ensuring ease of integration into various circuit designs. It features a low DC resistance (DCR) of 0.354 Ω, which minimizes power losses, alongside a maximum rated current of 0.9 A that guarantees reliable functionality under a moderate current load. The device is also AEC-Q200 compliant, indicating its suitability for use in demanding automotive applications, and is shielded, offering reduced magnetic interference. Moreover, the LQH32PH100MNCL adheres to several compliance standards such as RoHS, REACH, and ECCN codes, further testifying to its quality and global usability.
Industry Applications for LQH32PH100MNCL
The LQH32PH100MNCL may be beneficial for various industry applications due to its well-rounded properties. The specified environmental monitoring and industrial automation applications are apt examples, but let’s explore additional possibilities:
- Consumer Electronics: May find use in smartphones, tablets, and personal computing devices where energy efficiency and miniaturization are critical.
- Automotive Systems: Given its AEC-Q200 compliance, it could be particularly suitable for applications in vehicle power management systems, entertainment units, and navigation modules that require durable and reliable components.
- Power Supplies: Ideal for use in power conversion and distribution applications, the LQH32PH100MNCL could help in smoothing ripple currents and filtering noise in various power supply designs.
- Medical Devices: Its reliability over a wide range of operating temperatures may make it a good choice for medical electronics where precision and stability are essential.
Its general-purpose nature, combined with the noted specifications, offers flexibility in its application across these diverse fields.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic components, including a broad portfolio of inductors. Known for their innovation and quality, Murata’s products serve as critical components in a wide range of industrial, consumer, and telecommunications equipment. The LQH32PH100MNCL is a reflection of Murata’s commitment to providing high-quality, reliable components that meet the diverse needs of manufacturers and designers across various industries. Murata’s line of fixed inductors, to which the LQH32PH100MNCL belongs, is particularly noted for its comprehensive range of sizes, inductance values, and performance characteristics, catering to a myriad of application needs.
Where to Find LQH32PH100MNCL by Murata Manufacturing Co Ltd
To procure the LQH32PH100MNCL, we recommend starting your search on findchips.com. Here, you can compare current stock levels and pricing from a variety of distributors. It has historically been available at distributors such as Newark, DigiKey, Avnet Americas, TME, Chip Stock, element14 Asia-Pacific, and Farnell. However, to obtain the most recent availability and pricing information, visit findchips.com. For alternate parts to the LQH32PH100MNCL that might be more readily available or suit different application requirements, explore the Fixed Inductors category where you can find a range of options offered by Murata Manufacturing Co Ltd or other manufacturers.