PAP-04V-S by JST Manufacturing

Overview of PAP-04V-S by JST Manufacturing

The PAP-04V-S by JST Manufacturing is a board connector characterized by its 4 contacts organized in a single row, designed for female crimp terminal connections. This component falls within the Headers and Edge Type Connectors subcategory of connectors. Its product range is specified as the PA series, indicating its positioning within JST’s extensive lineup of connector solutions. Key technical specifications include a pitch spacing of 2mm and compatibility with JST SPHD series socket contacts. This component is notable for being RoHS compliant, emphasizing its conformity with current environmental legislation regarding the restriction of hazardous substances in electronic components.

Distinct features encapsulated in its part data attributes include a polarization key for error-free installation, an insulation resistance of 1GΩ, and a dielectric withstanding voltage of 800VAC, showcasing its robustness in various electrical environments. The connector’s housing is made from polyamide 66, providing excellent resistance against thermal and mechanical stress. Designed to cater to a general-purpose application spectrum, its operating temperature ranges from -25°C to 85°C, underlining its versatility across various environmental conditions. The part’s physical dimensions and capabilities, such as a rated current of 3 A, make it an ideal choice for applications requiring reliable, compact connection solutions.

Industry Applications for PAP-04V-S

The versatility of the PAP-04V-S allows it to potentially serve a wide range of industries. Below are some illustrative examples of industries where such a component might find use, contingent upon comprehensive evaluation by engineering and design teams:

  • Consumer Electronics: In devices requiring compact, reliable connections like wearables, tablets, and smartphones. The PAP-04V-S’s small pitch spacing and high insulation resistance could make it a suitable choice for the compact circuit boards within these devices.
  • Industrial Automation: For sensor connections, control units, and interface modules where durable and reliable connections are indispensable. The component’s high dielectric voltage and operating temperature range could provide the necessary resilience for challenging industrial environments.
  • Computing and Data Storage: Potentially in servers, storage units, and network equipment, where connections with high reliability and specific characteristics like the PAP-04V-S’s contact resistance and locking mounting option are crucial.
  • Telecommunications: Within network infrastructure equipment such as routers, switches, and base stations that might benefit from the component’s polarization key and white insulator color for simplified cable management and maintenance.
  • Consumer Electronics: In home automation devices like smart thermostats, security cameras, and lighting systems. The general-purpose nature and the multiple mating parts available highlight its potential applicability for diverse electrical connections within these systems.

Note that these potential industry applications are conceptual and require careful analysis and verification by relevant professionals to ensure adherence to industry standards and specific application requirements.

About JST Manufacturing

JST Manufacturing, renowned for its precision in the connectors sector, especially in the realm of Headers and Edge Type Connectors, is a global leader in providing innovative connection solutions. The company’s portfolio, including PAP-04V-S, underscores its commitment to delivering high-quality, reliable connector components. JST’s connectors are engineered with attention to detail, meant to satisfy the stringent demands of various applications across consumer electronics, industrial automation, and beyond. Their expertise in producing a diverse range of connector systems ensures they can cater to specific application needs, making them a preferred choice for engineers and procurement specialists alike.

Where to Find PAP-04V-S by JST Manufacturing

To source the PAP-04V-S by JST Manufacturing, we recommend starting your search on findchips.com. This online platform provides up-to-date information on stock levels and pricing from various distributors. For those interested in alternatives or similar products from JST Manufacturing or other reputable manufacturers, exploring the Headers and Edge Type Connectors category can yield valuable options. Historically, distributors such as New Advantage Corporation, LCSC, DigiKey, and Future Electronics have been known to carry this part. However, stock levels and availability are subject to change, thus checking the latest data on findchips.com is advisable for the most current information.

Compare pricing for PAP-04V-S and other Headers and Edge Type Connectors / Connectors at findchips.com