Overview of ADUM4160BRWZ by Analog Devices Inc.
The ADUM4160BRWZ is a Full/Low Speed USB Digital Isolator, characterized by its ability to provide isolation up to 5000 VRMS. This part is designed to offer two channels of isolation, operating across a temperature range of -40 to 105 degrees Celsius. With its supply voltage ranging from 3.1V to 5.5V, it supports a data rate of 12Mbps, which is ideal for various USB applications requiring isolation for safety and noise reduction. The IC is encapsulated in a 16-pin WSOIC (Wide Small Outline Integrated Circuit) package, signifying its compactness and suitability for space-constrained applications. The input and output levels use CMOS technology. The product adheres to RoHS compliance, ensuring it meets current environmental standards regarding the restriction of hazardous substances.
Key specifications include:
- No. of Channels: 2
- Supply Voltage Range: 3.1V to 5.5V
- Case/Package: WSOIC
- No. of Pins: 16
- Data Rate: 12Mbps
- Input/Output Level: CMOS
- RoHS Compliant: Yes
Given its specifications, the ADUM4160BRWZ falls under the Other Interface ICs category in the broader Drivers And Interfaces category, emphasizing its role in facilitating communication between various digital systems while maintaining electrical isolation.
Industry Applications for ADUM4160BRWZ
The ADUM4160BRWZ’s features potentially make it a suitable component for various industry applications. It’s important to note that the suitability of this component for a specific application requires careful analysis and verification by engineering and design teams to ensure adherence to industry standards and specific requirements. Possible use cases might include:
- Industrial Automation: For isolated USB communications between industrial control systems and peripheral devices, potentially enhancing safety and noise immunity in harsh environments.
- Medical Imaging: Its isolation capabilities might be used in medical imaging equipment where USB interfaces require isolation for both patient safety and signal integrity.
- Computing and Data Storage: In data centers and computing applications where isolated USB interfaces could prevent electrical noise and interference from affecting critical data communications.
- Consumer Electronics: Portable devices and consumer electronics that require USB connectivity may use this isolator to protect against voltage spikes and surges encountered in everyday use.
- Telecommunications: In telecom equipment, isolation provided by the ADUM4160BRWZ could potentially separate sensitive components from noisy environments, preserving signal integrity.
These potential industry applications are only conceptual/illustrative and necessitate further analysis and verification for compliance with specific standards and meeting application requirements.
About Analog Devices Inc.
Analog Devices Inc. (ADI) is a global leader in the design and manufacturing of analog, mixed-signal, and DSP integrated circuits that help solve the toughest engineering challenges. In the realm of Other Interface ICs, ADI has established itself as a provider of high-performance components that enhance the reliability and functionality of electronic systems. The ADUM4160BRWZ is an example of ADI’s commitment to offering interface solutions that meet a wide range of application requirements, from industrial machine control to sensitive medical equipment.
Analog Devices Inc. designs parts that are essential in the modern electronics landscape, catering to a variety of markets including automotive, communications, computing, consumer electronics, and more. By focusing on precision signal processing solutions, ADI parts like ADUM4160BRWZ and similar components provide critical functionalities required for today’s complex electronic systems.
Where to Find ADUM4160BRWZ by Analog Devices Inc
To procure the ADUM4160BRWZ, professionals in engineering and procurement should consider using findchips.com. This platform offers real-time data on stock levels and pricing from multiple distributors, ensuring you find the best deal. Historically, this part has been available from distributors such as Win Source Electronics, MacroQuest Electronics, LCSC, and Mouser Electronics, among others. However, inventory can fluctuate dramatically, so visiting FindChips is the best way to get current availability and pricing.
Additionally, FindChips provides access to a wide range of Other Interface ICs from Analog Devices Inc. and other manufacturers, allowing for easy comparison and selection of the best component for your application.