1057343-1 by TE Connectivity

Overview of 1057343-1 by TE Connectivity

The 1057343-1 by TE Connectivity is a RF straight adapter with a between series N-SMA (jack-jack) configuration, catering to a wide range of applications that require high-frequency connections. As a RoHS compliant component, it adheres to strict environmental standards, ensuring that harmful substances are minimized in its construction. The part is characterized by its stainless steel shell material, providing robustness and durability in various environments. Featuring TFE fluorocarbon as its insulator material, this adapter ensures high-performance electrical insulation under a variety of operational conditions. Its coupling type is threaded, which allows for secure connections in applications subject to vibration or movement. Designed for panel mounting, the 1057343-1 supports mounting style that is straight, increasing its versatility in installation within different systems. Operating up to a maximum frequency of 18 GHz, this adapter demonstrates excellent capability for high-frequency signal transmission. The part’s VSWR (Voltage Standing Wave Ratio) is specified as 1.24, indicating efficient signal transfer with minimal reflection. Though the component is marked as obsolete, indicating that it may no longer be in production or recommended for new designs, its specifications continue to make it a valuable asset for certain applications.

Industry Applications for 1057343-1

Please note that the following are potential industry applications for the 1057343-1 and similar RF adapters. These applications are conceptual or illustrative and necessitate thorough evaluation by engineering and design teams to ensure compliance with industry standards and specific requirements.

  • Telecommunications: In telecommunications infrastructure, components like the 1057343-1 might be potentially used in routing and connection of RF signals within the network equipment. Its high-frequency handling capability aligns well with the demands of modern telecommunications systems.
  • Computing and Data Storage: In server farms and data centers, ensuring that data signals are transmitted efficiently and reliably is crucial. The 1057343-1 could potentially serve in connecting RF-enabled devices or systems, facilitating high-speed data transfer and communications within these environments.
  • Consumer Electronics: For high-end consumer electronics that require high-frequency RF connections, such as advanced wireless routers or satellite communication systems, the 1057343-1 could potentially provide the necessary interface for external antenna connections, enhancing signal strength and reliability.
  • Electronic Manufacturing: During the testing phase of electronic components and systems, adaptors like the 1057343-1 potentially play a critical role in establishing temporary connections between different RF interfaces, facilitating accurate performance and compliance testing.
  • Aerospace and Defense: For aerospace and defense applications which demand robust, high-frequency components capable of operating in extreme conditions, the stainless steel shell and high-performance insulator material of the 1057343-1 could potentially make it suitable for these environments, though specific compliance and standards should be verified.

Each of these applications requires a detailed analysis to ensure that the part meets the specific needs and standards of the industry and application.

About TE Connectivity

TE Connectivity stands as a global leader in the field of connectors and electronic components, including an extensive range of RF Adapters. The company’s portfolio spans various domains, such as automotive, industrial, telecommunications, and consumer electronics, adhering to rigorous quality and performance standards. TE Connectivity’s expertise in engineering and manufacturing has established its reputation for producing high-quality, reliable parts. The 1057343-1 RF adapter exemplifies TE Connectivity’s commitment to meeting the needs of a wide variety of applications through its design and performance characteristics. In addition to RF adapters, TE Connectivity manufactures an array of electronic components, including connectors, sensors, and relays, each designed with the same attention to detail and quality assurance that the 1057343-1 reflects.

Where to Find 1057343-1 by TE Connectivity

For those interested in sourcing the 1057343-1 RF adapter or exploring other options, findchips.com offers a comprehensive platform to research and purchase electronic components. By visiting findchips.com, you can compare current stock levels, pricing, and distributor options for the 1057343-1. Historically, major distributors such as Avnet Abacus, TTI, Quest Components, Bristol Electronics, Avnet Americas, and Newark have stocked this component. However, to obtain the most up-to-date availability and pricing information, checking Findchips directly is recommended. Additionally, if looking for alternate parts to the 1057343-1 or exploring additional RF adapters offered by TE Connectivity or other manufacturers, the RF Adapters category on Findchips can provide valuable insights into options that best suit your application needs.

Compare pricing for 1057343-1 and other RF Adapters / Connectors at findchips.com