GRM21BR71H105KA12L by Murata Manufacturing Co Ltd

Overview of GRM21BR71H105KA12L by Murata Manufacturing Co Ltd.

The GRM21BR71H105KA12L is a high-quality Ceramic Capacitor developed by Murata Manufacturing Co Ltd. This multi-layer ceramic capacitor (MLCC) is designed for surface mount (SMT) applications and features a compact 0805 chip size. With its X7R temperature characteristics and a capacitance value of 1µF, it provides stable electrical performance over a wide temperature range from -55°C to +125°C. The capacitor is rated for a voltage of 50V and has both positive and negative tolerances of 10%. Certified as RoHS compliant and with a Pb-free and REACH compliant status, this component ensures environmental safety and adherence to regulatory standards. The specific dielectric material used offers a balance between cost and performance, making it a versatile choice for various electronic circuits.

Industry Applications for GRM21BR71H105KA12L

The versatile characteristics and specifications of GRM21BR71H105KA12L make it suitable for a broad range of industry applications. Some of the key industries and applications that may benefit from this capacitor include:

  • Consumer Electronics: In devices such as smartphones, tablets, and laptops, where stable capacitance under varying temperatures is crucial for performance and reliability.
  • Automotive: Especially in electronic control units (ECUs), infotainment systems, and navigation systems that require dependable components capable of withstanding extreme temperature variations.
  • Industrial: In machinery and equipment controls, including HVAC systems, where reliable operation over a broad temperature range is essential.
  • Education and Research: For experimental setups and educational kits where components with clear and reliable specifications are needed.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a world leader in the design and manufacture of electronic components, with a particular strength in the development of ceramic capacitors. The company is renowned for its innovative approach and the high quality of its products. Murata’s ceramic capacitors, including the GRM21BR71H105KA12L and others like it, are pivotal in advancing the functionality and reliability of modern electronic devices. These capacitors are known for their durability, compact size, and ability to perform in a wide range of temperatures and conditions, making them a preferred choice among engineers and designers worldwide.

Where to Find GRM21BR71H105KA12L by Murata Manufacturing Co Ltd

To purchase the GRM21BR71H105KA12L, or to explore alternative parts, visit findchips.com. Here, you can also find a wide selection of Ceramic Capacitors that might offer the specifications you need. Historically, this part has been available at distributors such as Newark, Future Electronics, Bristol Electronics, and Quest Components. However, inventory levels and pricing fluctuate, so it’s essential to check FindChips for the most current availability from a range of reputable distributors.

Compare pricing for GRM21BR71H105KA12L and other Ceramic Capacitors at findchips.com