Overview of T491A105K016AT by KEMET Corporation
The T491A105K016AT is a polarized, surface mount tantalum capacitor offered by KEMET Corporation, a leader in manufacturing high-quality electronic components. This capacitor belongs to the T491 series, designed with a tantalum (dry/solid) dielectric material. It features a capacitance value of 1 µF with a tolerance of ±10%, capable of operating under a rated (DC) voltage of 16 V. The 1206 [3216 Metric] size code makes it suitable for compact electronic applications requiring a small footprint. This model is also compliant with RoHS requirements, signifying its lead-free and environmentally conscious manufacturing process.
Further unique attributes of the T491A105K016AT include an Equivalent Series Resistance (ESR) of 10,000 mΩ and a ripple current rating of 35 mA, measured at 100 kHz. These characteristics are indicative of the capacitor’s performance efficiency and reliability in circuit applications. It operates within a temperature range of -55 °C to +125 °C, suitable for a wide variety of environments. Moreover, the capacitor’s rectangular package and surface mount technology (SMT) enable easy integration into various electronic assemblies.
Industry Applications for T491A105K016AT
The versatility and reliability of the T491A105K016AT make it a potential fit for a broad array of industry applications. However, it’s important to note that these industry applications are conceptual and would require further analysis and verification by engineering and design teams to ensure compliance with specific standards and requirements.
- Consumer Electronics: The compact size and reliability under various temperature conditions could make it suitable for mobile devices, laptops, and wearable technology, where stable power supply and minimal spatial footprint are critical.
- Industrial Automation: Given its ESR and ripple current characteristics, this capacitor might be integrated into control systems and power regulation modules of automated manufacturing equipment, potentially enhancing the precision and reliability of such systems.
- Telecommunications: The capacitor’s ability to perform in a wide temperature range and handle ripple currents efficiently could make it a candidate for use in telecommunication infrastructure like signal amplifiers and transceivers, where maintaining signal integrity is paramount.
- Computing and Data Storage: The T491A105K016AT could be used in power supplies and decoupling applications within computers and servers, where stable voltages and efficient power management contribute to the overall performance and reliability of the system.
- Consumer Electronics: Its compact size and efficiency may also make it suitable for power management applications within portable electronics, such as digital cameras and portable gaming systems, where space is at a premium and efficiency is crucial.
Note: The potential industry applications listed above are illustrative only. Actual application and implementation should be verified by the respective engineering and design teams according to industry standards and specific requirements.
About KEMET Corporation
KEMET Corporation is a global leader in the design and manufacturing of electronic components, particularly known for its extensive range of capacitors. With a strong emphasis on quality, reliability, and innovation, KEMET has established itself as a preferred supplier across various industries, from consumer electronics to automotive and aerospace. The company boasts a significant portfolio of tantalum capacitors, including the T491 series, which exemplifies KEMET’s commitment to providing cutting-edge solutions for complex electronic challenges.
Key to KEMET’s success is its focus on technological advancement and sustainability. Its capacitors, including the T491A105K016AT, are engineered to meet the rigorous demands of modern electronic devices, offering high performance, durability, and compliance with environmental standards.
Where to Find T491A105K016AT by KEMET Corporation
For those looking into procuring the T491A105K016AT, it is advised to conduct a thorough search on findchips.com. This platform allows users to compare current stock levels and pricing from various distributors effectively. While historically the part was available through distributors such as DigiKey, Mouser Electronics, Newark, and TTI, availability can fluctuate. Thus, utilizing findchips.com ensures access to the most current inventory data for T491A105K016AT as well as other tantalum capacitors.