ADXL372BCCZ-RL7 by Analog Devices Inc

Overview of ADXL372BCCZ-RL7 by Analog Devices Inc.

The ADXL372BCCZ-RL7 is a micropower, three-axis, ±200 g digital output, MEMS accelerometer manufactured by Analog Devices Inc. This part is designed to provide precise acceleration measurement across X, Y, and Z axes with a measurement range up to ±200g, catering to applications needing high-resolution motion detection. It’s characterized by its digital MEMS sensor output and operates within a supply voltage range of 1.6V to 3.5V, making it versatile for powering from various sources. The device is encapsulated in an LGA package with 16 pins and has been engineered to meet the requirements of applications demanding miniaturization without compromising on performance. Additionally, its sensitivity settings, operating temperature range from -40°C to 105°C, and a moisture sensitivity level of 3, ensure operation under a broad spectrum of environmental conditions. RoHS compliance guarantees that the product is suitable for use in various regions with strict environmental standards. The accelerometer was introduced on March 9, 2017, and remains in the active part life cycle phase, illustrating its ongoing relevance and dependability in the marketplace.

Industry Applications for ADXL372BCCZ-RL7

The precision and range of measurement provided by the ADXL372BCCZ-RL7 make it potentially suitable for a wide array of industries. These applications are conceptual and should be validated by engineering and design teams according to specific requirements and standards.

  • Consumer Electronics: The accelerometer could potentially be integrated into wearables like smartwatches or fitness trackers, providing motion tracking and activity recognition based on the users’ movements. Its low power consumption and high sensitivity are crucial for battery-operated devices.
  • Industrial Automation: In applications requiring vibration monitoring or predictive maintenance of machinery, the ADXL372BCCZ-RL7 could offer crucial data on equipment condition, potentially preventing costly downtimes.
  • Transportation and Logistics: The device might find use in vehicle telematics systems to detect sudden acceleration or deceleration, contributing to improved safety and operational efficiency within fleet management solutions.
  • Consumer Electronics: In light of its robust performance across wide temperature ranges, it might also be utilized within electronic gaming interfaces, adding enhanced interaction through motion control.
  • Aerospace and Defense: Assuming the component meets the specific standards and requirements of the aerospace and defense industries, its ability to function under extreme conditions makes it a candidate for applications such as monitoring and controlling the flight dynamics of drones and other unmanned aerial vehicles.

Note that these potential industry applications are only illustrative and require thorough analysis and verification by engineering and design teams based on industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a leading global high-performance analog technology company dedicated to solving the toughest engineering challenges. In the realm of Other Signal Circuits and signal circuits in general, Analog Devices Inc. stands out for its wide range of products designed for data conversion, signal processing, and power management. The company’s offerings include a broad spectrum of accelerometers, amplifiers, and other critical signal processing components. Analog Devices Inc. invests in innovation to empower engineers and designers across various industries to leverage advanced technologies for development and production. The ADXL372BCCZ-RL7 is an example of the company’s commitment to providing high-quality and reliable components for demanding applications, embodying the company’s expertise in MEMS technology and its application in precise motion detection and measurement.

Where to Find ADXL372BCCZ-RL7 by Analog Devices Inc

To procure the ADXL372BCCZ-RL7 or explore alternatives within the Other Signal Circuits category, potential buyers are encouraged to visit findchips.com. This platform provides up-to-date information on stock levels, pricing, and availability from various distributors, ensuring that procurement professionals and engineers have access to the components they need. Historically, the part has been stocked by distributors including Component Electronics, Inc., Analog Devices Inc., Mouser Electronics, DigiKey, and Newark. However, for current availability and best prices, users should consult the FindChips platform to compare offerings from these and other distributors.

Compare pricing for ADXL372BCCZ-RL7 and other Other Signal Circuits / Signal Circuits at findchips.com