Overview of PI3109-00-HVMZ by Vicor Corporation
The PI3109-00-HVMZ is a DC-DC regulated power supply module that delivers a single output of 50W. It operates with a hybrid technology, encapsulated within a package that features 28 terminals. Manufactured by Vicor Corporation, this component is designed to convert the input DC voltage into a stable output voltage, making it a vital piece in electronic equipment that requires regulated power for optimum performance. The Power Supply Modules subcategory, which includes the PI3109-00-HVMZ, is essential for providing the energy needed by circuits to function correctly.
Featuring a wide range of input voltage from 16V to 50V, with a nominal input of 28V, and an output voltage range of 4V to 5.5V, nominally set at 5V, the PI3109-00-HVMZ is versatile for various applications. The maximum output current it can provide is 10A. One of the key attributes of this power supply module is its high efficiency, which is rated at 88%. This high efficiency reduces wasted energy and helps in maintaining a lower operating temperature. Another notable feature is its ability to withstand a broad operating temperature range from -55°C to 100°C, which makes it suitable for use in harsh environments.
Furthermore, the PI3109-00-HVMZ comes with important certifications and approvals including CSA, EN, IEC, and UL, ensuring its compliance with stringent safety and application standards. Additionally, the module supports a trim/adjustable output, giving users the flexibility to fine-tune the output voltage as per their specific needs. It also features a remote shutdown capability, adding an extra layer of control and safety. Despite its compact dimensions (22mm x 16.5mm x 6.98mm), this power supply module packs a significant power output capacity and technology in a small package. Being RoHS and Reach compliant emphasizes its environmentally friendly aspect.
Industry Applications for PI3109-00-HVMZ
The PI3109-00-HVMZ potentially supports a wide array of industry applications. While the selection of this part for a specific application would require detailed analysis and verification by engineering and design teams, here are some plausible use cases:
- Industrial Automation: The ruggedness and efficiency of the PI3109-00-HVMZ might make it suitable for power conversion needs in automated machinery, robotics, and process controls that operate in demanding conditions.
- Telecommunications: Its high efficiency and reliability might suit powering sensitive telecommunications equipment requiring stable and precise voltages for optimal performance.
- Consumer Electronics: Devices such as gaming consoles, personal computers, and other consumer electronic products that need efficient power conversion could potentially leverage the flexible output voltage adjustment feature of the PI3109-00-HVMZ.
- Computing and Data Storage: Given its efficiency and the ability to operate over a wide range of temperatures, it could potentially find applications in servers and storage solutions, helping manage the power requirements of data centers efficiently.
- Aerospace and Defense: The wide operating temperature range and high reliability could make it an option for use in aerospace and defense equipment, where performance and durability under extreme conditions are paramount.
These potential industry applications are purely illustrative and necessitate thorough validation for compliance with specific industry standards and application requirements.
About Vicor Corporation
Vicor Corporation is a leading manufacturer of high-performance modular power components, including Power Supply Modules. The company is renowned for its innovative approach to power system design, offering a wide range of products engineered to meet the diverse needs of modern electronic equipment. Vicor’s power supply modules, like the PI3109-00-HVMZ, are designed to offer high efficiency, reliable performance, and versatility in a compact package. These characteristics make Vicor’s components well-suited for a broad spectrum of applications across industries. By focusing on advanced technology and high-quality manufacturing processes, Vicor ensures that its products maintain the utmost levels of performance and durability.
Where to Find PI3109-00-HVMZ by Vicor Corporation
To procure the PI3109-00-HVMZ or explore alternative Power Supply Modules that might meet your application needs, visiting findchips.com is highly recommended. Our website allows you to check current stock levels and pricing from numerous distributors. In the past, distributors like Win Source Electronics have been known to stock the PI3109-00-HVMZ, but for the most up-to-date information, including possible alternatives offered by Vicor Corporation or other manufacturers, it is best to conduct your search directly on findchips.com. By leveraging the platform, you can ensure that you are getting the most accurate and current data on availability and pricing for the PI3109-00-HVMZ and other Power Supply Modules.