Overview of 205089-1 by TE Connectivity
The 205089-1 by TE Connectivity is a high-density 20 pin contact designed for a variety of connector support applications within the umbrella of assembly items. This part features a male contact gender with a round pin-socket contact style, tailored for signal design use. Its construction from copper alloy material and a contact finish of gold over nickel ensures durability and reliable connectivity. This component is optimized for crimping onto wires ranging in size from 20 AWG to 24 AWG, accommodating a cross-section area of 0.6 mm². With an operating temperature range between -55°C to 125°C and a rated current of 7.5 A, this part is well-suited for demanding environments. Noteworthy is its compliance with RoHS, although it is not compliant with REACH regulations. The factory lead time for this item is currently 8 Weeks, 5 Days, indicating its availability status.
Industry Applications for 205089-1
The versatility of the 205089-1 contact allows it to serve a wide range of applications across various industries. For technical engineering and procurement professionals seeking reliable connection solutions, here are some potential use cases:
- Industrial Automation: The robust design and operating temperature range make it suitable for automation systems which may be exposed to harsh conditions.
- Renewable Energy: In renewable energy applications such as solar panels or wind turbines, this part could ensure dependable connections that are crucial for efficient energy production.
- Robotics and Drones: The compact size and reliable connectivity of this contact may be beneficial in the tight spaces and dynamic environments associated with robotics and drone technology.
- Communications Technology: Given its signal design use, it may be deployed in the communications sector, facilitating secure and stable connections in networking hardware.
In each of these scenarios, the additional features of gold over nickel contact finish may provide an added layer of reliability and longevity, which is critical in applications requiring high durability and minimal maintenance.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, known for their innovation and quality in the engineering of sophisticated components. Specializing in various sectors including automotive, aerospace, industrial technology, and energy, TE Connectivity designs products that form the backbone of our modern infrastructure. Their expertise in assembly items, particularly in connector support, is exemplified by parts like 205089-1 and similar connections. Whether it’s enhancing the reliability of electronic systems or advancing smart connectivity, TE Connectivity’s wide array of connector accessories and assembly items play a crucial role in a multitude of applications.
Where to Find 205089-1 by TE Connectivity
To source the 205089-1, we recommend researching via our website findchips.com. On the platform, technical engineering and procurement professionals can access real-time stock levels, pricing from various distributors, and detailed product specifications. Furthermore, for those considering alternatives or requiring additional connector support components, the Assembly Items page on findchips.com provides a comprehensive database of similar parts offered by TE Connectivity and other manufacturers.
In the past, this part has been available at distributors including Newark, DigiKey, Avnet Americas, and Future Electronics among others. However, to ensure availability and competitive pricing, please visit findchips.com for the most up-to-date purchasing options.