Overview of MBRD660CTT4G by onsemi
The MBRD660CTT4G by onsemi is a state-of-the-art Schottky Power Rectifier designed for switch-mode applications, capable of handling a repetitive peak reverse voltage of 60V and an average forward current of 6A. Encased in a TO-252 (DPAK) package, it is a dual common cathode diode, featuring a maximum forward voltage of 900mV. This configuration supports its use in high-efficiency power applications where low forward voltage drop and high surge current capability are crucial.
One of the remarkable attributes of the MBRD660CTT4G is its Schottky barrier technology, allowing for lower power loss, higher efficiency, and reduced thermal resistance compared to conventional PN junction diodes. The diode is designed with two elements in a common cathode configuration, making it suitable for applications requiring a compact footprint without sacrificing performance.
This diode is ROHS compliant, emphasizing onsemi’s commitment to manufacturing environmentally friendly products. The part includes additional features like a free-wheeling diode, which further enhances its application in power circuits by providing protection against unexpected voltage spikes.
The MBRD660CTT4G operates effectively across a wide temperature range, from -65 °C to 175 °C, ensuring reliability in diverse operating conditions. The package is made from plastic/epoxy, ensuring durability and endurance in harsh environments, while its ‘gull wing’ terminal form and surface mount design facilitate easy installation and secure attachment to circuit boards.
Industry Applications for MBRD660CTT4G
The properties and specifications of the MBRD660CTT4G make it potentially suitable for a diverse range of industries, though it’s crucial to note that these applications are conceptual and would require thorough analysis and verification by engineering and design teams to ensure compliance with specific application requirements and industry standards.
- Consumer Electronics: Potentially used in power supplies for devices such as laptops, smartphones, and tablets, where efficient power conversion and compact packaging are necessary.
- Telecommunications: Could serve in the power regulation modules of communication infrastructure, such as base stations and networking equipment, supporting the need for efficient power management and reliability.
- Industrial Automation: May find applications in power management systems within automated manufacturing equipment, where efficient power conversion and protection from voltage spikes are crucial for maintaining consistent operation and protecting sensitive components.
- Computing and Data Storage: Its efficiency and thermal characteristics might be beneficial in power supply units for servers and storage systems, ensuring stable power delivery and minimal heat generation in dense computing environments.
- Automotive: Given compliance with applicable standards and specific manufacturer validation, could be utilized in the power regulation systems of electric vehicles or in charging infrastructure, benefiting from its high efficiency and surge current capability.
Please note that these potential industry applications are only illustrative and require proper verification for compliance and suitability.
About onsemi
onsemi, originally known as ON Semiconductor, is a leading manufacturer in the semiconductor industry, specializing in energy-efficient solutions. They are known for their comprehensive portfolio of semiconductors, including Rectifier Diodes, among many other electronic components. onsemi’s commitment to innovation is evident in their range of products, particularly in the realm of Rectifier Diodes, where their offerings stand out for efficiency, reliability, and performance.
The MBRD660CTT4G is a testament to onsemi’s expertise in manufacturing high-performance diodes tailored for energy-efficient applications. Alongside the MBRD660CTT4G, onsemi produces a broad spectrum of similar parts, catering to a wide array of power management and conversion applications. Their products are designed with a focus on minimizing environmental impact, aligning with global initiatives for sustainable development.
Where to Find MBRD660CTT4G by onsemi
To source the MBRD660CTT4G, findchips.com offers a convenient platform for comparing availability and pricing from various distributors. By leveraging our site, potential buyers can access current stock levels and pricing from distributors such as Win Source Electronics, Sense Electronic Company Limited, New Advantage Corporation, and DigiKey, among others. However, it’s crucial to visit findchips.com to get the most up-to-date information on availability.
In addition, for those seeking alternative parts or exploring options within the category of Rectifier Diodes, findchips.com provides a comprehensive database from onsemi as well as other manufacturers, facilitating the comparison and procurement process.