SP1115-01UTG by Littelfuse Inc

Overview of SP1115-01UTG by Littelfuse Inc.

The SP1115-01UTG by Littelfuse Inc. is a Trans Voltage Suppressor Diode, offering a peak pulse power dissipation of 30A with a unidirectional polarity. It is designed to protect sensitive electronic equipment from voltage transients induced by inductive load switching and lightning on the power supply lines. This component features a breakdown voltage minimum of 16.7 V and a maximum clamping voltage of 30.2 V. With a unidirectional configuration, this diode is capable of handling transient overvoltages effectively.

It has a maximum repetitive peak reverse voltage of 15V and operates within a temperature range of -40 °C to +125 °C, making it suitable for a wide range of environments. Manufactured with silicon diode element material, the SP1115-01UTG adheres to AEC-Q101 and IEC-61000-4-2, 4-4 standards, which assures robust quality and reliability for automotive applications and electrostatic discharge (ESD) protection, respectively. The device is encapsulated in a UDFN-2 package, with a rectangular, plastic/epoxy body, designed for surface mounting with a no-lead terminal form. Notably, the SP1115-01UTG is RoHS compliant and classified with an EAR99 ECCN code, indicating its environmental and export compliance.

Industry Applications for SP1115-01UTG

The SP1115-01UTG is particularly versatile and can potentially find utility across various industry applications where voltage suppression and protection are crucial. However, it is important to note that these potential industry applications are conceptual and require detailed analysis and verification by engineering and design teams to ensure adherence to specific standards and requirements. Here are some illustrative examples:

  • Automotive: Given its compliance with AEC-Q101 standards, the SP1115-01UTG might potentially be used in automotive electronic control units (ECUs), infotainment systems, and other automotive electronics where robust transient voltage suppression is required to protect against voltage transients caused by inductive load switching and other sources.
  • Consumer Electronics: Devices such as smartphones, tablets, and laptops might benefit from the SP1115-01UTG’s capability to safeguard against voltage spikes, given its effectiveness in ESD protection per the IEC-61000-4-2, 4-4 standards, potentially prolonging the lifespan of these devices.
  • Telecommunications: The SP1115-01UTG could potentially provide protection for telecommunications equipment, including base stations and modems, from voltage transients, thus ensuring reliability and continuous service.
  • Computing and Data Storage: With its high-temperature operation range, the SP1115-01UTG might potentially be suitable for servers, data centers, and solid-state drives (SSDs) to protect critical data and hardware components from power surges and voltage transients.
  • Industrial Automation: This diode could potentially suit various applications within industrial automation, such as PLCs (Programmable Logic Controllers) and motor drives, offering the necessary protection against industrial-grade electrical transients and ensuring the reliability of these systems.

These potential applications underscore the SP1115-01UTG’s versatility but require careful consideration and validation for specific use cases.

About Littelfuse Inc.

Littelfuse Inc. is a leading manufacturer of circuit protection devices, offering a wide array of solutions including fuses, Transient Suppressors, and more. Within the realm of transient voltage suppression (TVS) diodes, Littelfuse Inc. has established itself as a provider of robust and reliable components, designed to safeguard electronic equipment from voltage spikes and surges. The SP1115-01UTG is among the comprehensive portfolio of TVS diodes that Littelfuse offers, exemplifying their commitment to delivering quality protection solutions for a myriad of applications. Littelfuse’s expertise and continuous innovation in the development of protection components make them a trusted name in the electronics industry, catering to automotive, industrial, telecommunications, and consumer electronics sectors, among others.

Where to Find SP1115-01UTG by Littelfuse Inc

For those looking to procure the SP1115-01UTG, our platform findchips.com provides a comprehensive and up-to-date overview of available stock, pricing, and detailed part information from a variety of distributors. We recommend searching for the SP1115-01UTG on FindChips to compare options from distributors such as Ozdisan Elektronik, TTI, Future Electronics, Mouser Electronics, DigiKey, and Newark. However, inventory levels and availability can vary, so it is advisable to visit findchips.com for the most current information. In addition, the website enables searching for alternate Transient Suppressors that might be offered by Littelfuse Inc or other manufacturers, ensuring you find the best part for your specific application needs.

Compare pricing for SP1115-01UTG and other Transient Suppressors / Diodes at findchips.com