Overview of MPZ2012S300ATD25 by TDK Corporation
The MPZ2012S300ATD25 by TDK Corporation is a Ferrite Bead designed for noise suppression in electronic circuits. This component boasts a single function, capable of handling a DC current up to 6A. It is constructed in an 0805 package size (2mm x 1.25mm x 0.85mm), making it a compact option for space-constrained applications. This ferrite bead features an impedance of 30 Ohm with a maximum direct current resistance of just 0.01 Ohm, indicating its efficiency in minimizing power loss while managing high current flows. The part is HALOGEN FREE and ROHS COMPLIANT, aligning with current environmental and safety standards. Additionally, it is specified for a wide operating temperature range from -55 °C to 125 °C, making it versatile for various conditions.
Key attributes such as its AEC-Q200 qualification suggest this component’s suitability for automotive applications, yet its universal design and specifications allow for a broad application scope. The MPZ2012S300ATD25 is active in the Part Life Cycle, ensuring availability and support for upcoming projects. Its compliance with Reach and ECCN codes reinforces its global acceptability for use in diverse sectors.
Industry Applications for MPZ2012S300ATD25
-
Automotive: Given its AEC-Q200 qualification, the MPZ2012S300ATD25 might be integrated into automotive electronics for noise suppression in critical systems such as engine control units, infotainment systems, and sensor modules. It could help in improving the reliability and performance of electronic components exposed to varying environmental and operating conditions. The low DC resistance is essential for maintaining battery efficiency in electric and hybrid vehicles.
-
Telecommunications: The part could be used in telecommunication equipment to ensure signal integrity by minimizing RF noise in data lines. This application is critical in both mobile devices and infrastructure equipment, such as base stations, where maintaining the quality of signal transmission and reception is essential for reliable communication.
-
Consumer Electronics: In consumer electronics such as smartphones, tablets, and laptops, the MPZ2012S300ATD25 potentially assists in managing electromagnetic interference (EMI), enhancing device performance and user experience. Given the compact size and high current rating, it is well suited for densely packed circuits common in modern gadgets.
-
Industrial Automation: For industrial applications, the component’s robust performance across a wide temperature range makes it suitable for use in control systems and automation hardware, potentially ensuring stable operation in harsh industrial environments.
-
Computing and Data Storage: Servers and storage systems could benefit from this ferrite bead’s noise suppression capabilities, potentially improving the reliability and performance of data centers and network infrastructure by reducing power-related noise that can affect data integrity.
Note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TDK Corporation
TDK Corporation is a leading manufacturer of electronic components, known for its broad range of products including capacitors, inductors, transformers, and more. Within the realm of Data Line Filters, TDK Corporation stands out for its innovative solutions designed to address electromagnetic interference (EMI) and signal integrity challenges across a variety of applications. The MPZ2012S300ATD25 is a testament to TDK’s commitment to providing high-quality, reliable components that meet stringent industry specifications. TDK’s components are widely used in automotive, telecommunications, consumer electronics, and industrial applications, among others, demonstrating the company’s extensive expertise and contribution to advancing electronic technologies.
Where to Find MPZ2012S300ATD25 by TDK Corporation
To research purchasing options for the MPZ2012S300ATD25, findchips.com offers a comprehensive platform for comparing current stock levels and pricing across various distributors. When searching for Data Line Filters, findchips.com can also be used to explore alternate parts offered by TDK Corporation or other manufacturers that might better meet specific requirements. Historically, the part has been available at distributors including Avnet Abacus, Velocity Electronics, TME, TTI, Quest Components, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for the most up-to-date availability and pricing, it is recommended to check directly on findchips.com.