Overview of DF40C-100DS-0.4V(51) by Hirose Electric Co Ltd.
The DF40C-100DS-0.4V(51) is a meticulously designed board connector characterized by its 100 contacts arranged in 2 rows, made for female connectors with a straight configuration. With a minute pitch of 0.016 inches, this surface mount terminal employs a locking mechanism and has a black insulator, ensuring a secure connection in various applications. As a RoHS compliant part, it stands out for its commitment to environmentally friendly manufacturing processes. Featuring a surface mount termination with gold plating, this connector prioritizes reliable conductivity and minimal contact resistance, noted at 90 mΩ. Suitable for applications requiring high-density connections, it is built from liquid crystal polymer, offering superior durability and heat resistance. As of the current writing, the factory lead time for this part is approximately 12 weeks, signifying its active production status.
Industry Applications for DF40C-100DS-0.4V(51)
The DF40C-100DS-0.4V(51) may potentially serve a wide range of industry applications due to its versatile design and technical features. This connector may be suitable for:
- Internet of Things (IoT) devices, where its small pitch and high contact density enable compact, efficient connectivity.
- Environmental Monitoring systems, benefiting from its reliable connection and durability.
- Smart Cities technologies, including transportation and logistics, where the connector’s robust structure could withstand dynamic conditions.
- Automotive and Consumer Electronics, where the precision and high-performance connection are crucial.
- Telecommunications and Computing, where its efficiency and high-speed signal transmission capabilities are essential.
Its high insulator resistance and operational temperature range make it exceptionally suitable for applications where reliability and environmental resistance are paramount.
About Hirose Electric Co Ltd.
Hirose Electric Co Ltd. is renowned for its innovative prowess in the design and manufacturing of connectors, including Headers and Edge Type Connectors among others. This firm has played a pivotal role in the electronics sector by introducing products like the DF40C-100DS-0.4V(51), highlighting its capability in providing solutions for a myriad of electronic applications. Hirose focuses on reliability, performance, and miniaturization, catering to demands across telecommunications, computing, automotive, and consumer electronics sectors. Their commitment to innovation is matched by a dedication to environmental sustainability, as evidenced by their compliance with RoHS and REACH standards.
Where to Find DF40C-100DS-0.4V(51) by Hirose Electric Co Ltd
To locate the DF40C-100DS-0.4V(51) for procurement, our site, findchips.com, offers comprehensive stock levels and pricing from various distributors. For those seeking alternative components that may offer comparable specifications, exploring our Headers and Edge Type Connectors section could provide numerous options. Historically, distributors such as DigiKey, Mouser Electronics, Newark, and Avnet Americas have carried this component. However, for the most current availability and competitive pricing, visit findchips.com.