Overview of TPS54360BDDAR by Texas Instruments
The TPS54360BDDAR is a 60-V input, 3.5-A, step-down DC/DC converter with Eco-Mode™ technology, encapsulated in an 8-SO PowerPAD package, designed to operate over a temperature range from -40°C to 150°C. This Switching Regulator or Controller is particularly notable for its adjustable voltage feature, which allows the output voltage to be set anywhere from 0.8V to 58.8V, making it highly versatile for a wide range of applications. Manufactured by Texas Instruments, a leader in the semiconductor industry, this component boasts high durability and performance with its automotive temperature grade quality. With an input voltage range from 4.5V to 60V and a maximum output current of 3.5A, it provides a robust solution for converting higher voltage to lower voltage with high efficiency. Its integration of current-mode control and pulse-width modulation (PWM) enhances its performance by offering fast transient responses and easy loop stabilization.
Key attributes include its compliance with RoHS and REACH regulations, ensuring environmental friendliness and safety for use in various applications. Its packaging is defined by an HSOIC-8 package, which is compact yet designed for efficient heat dissipation. The part is also featured with a Moisture Sensitivity Level (MSL) of 2, indicating good durability during soldering with a peak reflow temperature of 260°C. The TPS54360BDDAR includes features like Eco-Mode™ for improved light-load efficiency, making it suitable for energy-sensitive applications. Designed for surface mounting, it fits well in tight spaces on printed circuit boards (PCBs), allowing for more compact device designs.
Industry Applications for TPS54360BDDAR
The versatility of the TPS54360BDDAR enables its potential application across a broad spectrum of industries. However, it’s important to note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Here are several industries where the TPS54360BDDAR might be particularly useful:
- Industrial Automation: In industrial automation, the TPS54360BDDAR could potentially be used in power supply units for control systems and sensors. Its wide input voltage range and high efficiency could provide stable and reliable power in environments with variable supply voltages.
- Telecommunications: The device’s ability to adjust the output voltage makes it suitable for telecom equipment, where precise voltage regulation is critical for the performance of communication modules.
- Consumer Electronics: In consumer electronics, the TPS54360BDDAR could potentially power advanced computing devices, gaming consoles, or portable electronic gadgets where efficient power conversion is necessary to extend battery life and reduce heat.
- Computing and Data Storage: Given its efficiency and small form factor, the TPS54360BDDAR might be used in data centers for powering servers or storage systems, contributing to the overall energy savings and performance optimization.
- Aerospace and Defense: The wide operating temperature range and high output voltage capability could make this component a potential candidate for power systems within aerospace and defense applications, where reliability and performance are pivotal under extreme conditions.
It’s critical for teams to evaluate the suitability of the TPS54360BDDAR within the context of their specific requirements, ensuring it meets the necessary functional and regulatory standards of their industry.
About Texas Instruments
Texas Instruments (TI) is a global semiconductor company that designs and manufactures a wide range of integrated circuits and semiconductors. The company has established itself as a leader in the development of Switching Regulator or Controllers, among other components. The TPS54360BDDAR is just one example of TI’s commitment to innovation and quality within the realm of power management solutions. Texas Instruments is well-regarded for its focus on providing efficient, reliable, and scalable integrated circuits that meet the demanding requirements of today’s electronic devices. TI’s products serve a multitude of industries, including automotive, telecommunications, industrial, consumer electronics, and more. Alongside the TPS54360BDDAR, TI manufacturers a wide array of similar parts that cater to various voltage, current, and efficiency requirements, thereby supporting engineers in finding the right solutions for their power supply challenges.
Where to Find TPS54360BDDAR by Texas Instruments
To procure the TPS54360BDDAR, an efficient approach is to utilize the services of findchips.com. Here, users can access comprehensive data on inventory, pricing, and availability of the TPS54360BDDAR across multiple distributors, enabling informed procurement decisions. Historically, distributors such as Win Source Electronics, LCSC, Mouser Electronics, and DigiKey have listed the TPS54360BDDAR in their inventory. However, for real-time stock levels, pricing information, and availability, prospective buyers are advised to consult findchips.com.
For those seeking alternatives or different specifications in their Switching Regulator or Controllers / Power Circuits, findchips.com also allows users to search for similar parts offered by Texas Instruments or other manufacturers, ensuring that all potential needs are covered.