Overview of JANTX1N4148UR-1 by Microchip Technology Inc.
The JANTX1N4148UR-1 is a high-performance Rectifier Diode designed for signal or computer applications requiring a compact size and high reliability. Manufactured by Microchip Technology Inc., this component features a single diode element made from silicon, encapsulated in a DO-213AA package. It supports a rectifying current of up to 0.2A and can withstand voltages up to 75V. Notably, the JANTX1N4148UR-1 comes in a robust glass package that is both lightweight and durable, offering excellent thermal and electrical performance across a wide temperature range, from -65°C to 200°C. Compliance with military standard MIL-19500/116L underscores its reliability and quality, marking it as suitable for demanding applications. Additionally, its surface mount design and isolated case connection facilitate easy integration into various electronic systems.
Industry Applications for JANTX1N4148UR-1
The diverse specifications of the JANTX1N4148UR-1 make it potentially suitable for a multitude of applications across different industries. It’s essential to note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. The following are some industries where the JANTX1N4148UR-1 might find usage:
- Aerospace and Defense: Given its qualification status and adherence to MIL-19500/116L, the JANTX1N4148UR-1 could potentially be used in avionics and military-grade equipment. Its high-reliability performance under a broad temperature range might also support applications in satellite communication systems.
- Consumer Electronics: Its compact size and surface-mount design might make it suitable for high-density PCBs found in smartphones, tablets, and other portable devices, potentially serving as a rectifying solution in charging circuits or power management modules.
- Telecommunications: The part’s fast reverse recovery time and thermal stability could potentially make it a valuable component in RF applications, including antennas, base stations, and RF power amplifiers, where efficient signal rectification is essential.
- Industrial Automation: Its reliability and operational stability over a wide temperature range could potentially make the JANTX1N4148UR-1 suitable for use in control systems, sensors, and actuators within harsh industrial environments.
- Computing and Data Storage: The diode’s efficiency and reliability might support its use in servers and storage systems, particularly within power supply units and in protection circuits to ensure data integrity during power fluctuations.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider in the semiconductor industry, specializing in microcontroller, mixed-signal, analog, and Flash-IP solutions. In the realm of Diodes, Microchip offers a range that meets the diverse needs of engineering applications, exemplified by products like the JANTX1N4148UR-1. Their portfolio covers a broad spectrum of electronic components that address the needs of innovative electronics applications, emphasizing reliability, cost-effectiveness, and performance. Microchip’s commitment to high-quality standards, including rigorous adherence to industry certifications and military specifications, makes their diodes and other electronic components trusted choices for engineers and designers across various sectors.
Where to Find JANTX1N4148UR-1 by Microchip Technology Inc
To source the JANTX1N4148UR-1, potential buyers are recommended to use Findchips.com. This platform provides up-to-date information on stock levels, pricing, and availability across a wide range of distributors. For those seeking alternatives or components with similar specifications, the Rectifier Diodes page can offer valuable insights into products offered by Microchip Technology Inc. or other manufacturers. Historically, the JANTX1N4148UR-1 has been available at distributors such as “Master Electronics”, “EBV Elektronik”, “Avnet Silica”, and “Mouser Electronics”. Nonetheless, availability can fluctuate, so visiting Findchips.com will ensure access to the most current data.