Overview of AMEL20-24SMAZ by Aimtec
The AMEL20-24SMAZ by Aimtec is an AC/DC converter offering a single output voltage of 24V with a maximum output current of 0.84A and an output power of 20W. It is designed to operate over a wide input voltage range from 90V to 264V and frequencies from 47Hz to 440Hz. This flexibility in input specifications makes it suitable for a variety of global power supply networks. The converter operates with an efficiency rate of 78%, ensuring minimal power loss during conversion.
Featuring an encapsulated package for enhanced durability, the AMEL20-24SMAZ is mounted on PCBs and crafted with a plastic case material compliant with UL 94V-0 for flame retardancy. It has dimensions of 1.21 inches in width, 2.22 inches in length, and 0.99 inches in height (or 30.86mm x 56.48mm x 25.1mm in metric), and weighs 70 grams. This compact, lightweight design facilitates integration into various electronic systems without significantly impacting the overall size and weight.
Additional characteristics include excellent environmental resilience with an operating temperature range from -40°C to 70°C, an isolation of 4000VAC, and guarantee of continuous operation under short-circuit conditions. It exhibits low ripple and noise levels (200 mV p-p), ensuring clean power delivery to sensitive electronic components. The AMEL20-24SMAZ also boasts of a high mean time between failures (MTBF) of 400,000 hours, indicating reliability and longevity. Furthermore, it complies with EN 55022 Class B for EMC, adheres to RoHS standards, and supports additional functionalities like operation in 120 to 370VDC input conditions.
Industry Applications for AMEL20-24SMAZ
Please note that these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
- Medical Imaging and Healthcare: Given its compliance with medical applications, the AMEL20-24SMAZ could potentially be used in medical imaging devices, where stable and reliable power supply is critical. Its high isolation voltage and low leakage current are particularly advantageous in applications that are sensitive to electrical interference and require patient safety.
- Industrial Automation: The robust operating temperature range and high MTBF make this power supply module a good candidate for industrial automation systems. It could potentially power sensors, controllers, and actuators that require consistent operation in varied environmental conditions.
- Building Automation/IoT: In building automation and IoT devices, where power efficiency and compactness are valued, the AMEL20-24SMAZ could potentially be utilized to power sensors, smart meters, and control units that require low power consumption and minimal space.
- Consumer Electronics: With its efficient power conversion and compact package, this module could potentially be used in consumer electronics, such as gaming consoles, home entertainment systems, and personal computing devices, where stable power delivery and space-saving are prime concerns.
- Education and Research: Due to its reliability and safety features, the AMEL20-24SMAZ could potentially find applications in laboratory equipment and educational tools, where stable and safe power supplies are necessary for experiments and research activities.
About Aimtec
Aimtec is a recognized global manufacturer in the realm of Power Supply Modules, including AC/DC and DC/DC converters. The company specializes in modular power supply solutions that cater to a broad spectrum of applications across industries. Aimtec is known for its innovative, reliable, and cost-effective power module designs, which encompass a wide range of output power ratings, input/output voltages, and environmental specifications.
The AMEL20-24SMAZ represents just one example of Aimtec’s extensive portfolio of power supply modules designed to meet rigorous performance criteria and safety standards. Aimtec’s products are engineered to address the needs of industries requiring high-reliability power supplies, such as healthcare, industrial automation, consumer electronics, and more. By focusing on modular power solutions, Aimtec enables designers and engineers to achieve flexible and efficient power management in their applications.
Where to Find AMEL20-24SMAZ by Aimtec
To source the AMEL20-24SMAZ module, visit findchips.com. Here, you can research and compare current stock levels and pricing from multiple distributors. While historically, the part has been available through distributors such as Avnet Abacus, TME, Avnet Americas, DigiKey, and Newark, it is essential to check FindChips for the most up-to-date availability and pricing information. On FindChips, you can also explore alternate Power Supply Modules that might be offered by Aimtec or other manufacturers, ensuring you find the best fit for your application needs.