Overview of XAL6030-102MEC by Coilcraft Inc.
The XAL6030-102MEC by Coilcraft Inc. is a power inductor specifically designed for surface-mount technology (SMT), adhering to the 2526 chip size. It features a composite core, encapsulated within a rectangular SMD package, measuring 6.56 mm in length, 6.36 mm in width, and 3.1 mm in height. This general-purpose inductor has a nominal inductance of 1 µH with a 20% tolerance, a rated current capacity of up to 18 A, and a low DC resistance of 0.00618 Ω. Notably, the component is shielded, minimizing interference from electromagnetic fields in densely packed circuit boards. This inductor is designed for high-performance applications, with an operating temperature range from -40 °C to 125 °C and a self-resonance frequency of 50 MHz. Besides, it is compliant with AEC-Q200 standards, indicating its suitability for automotive applications. The part is fabricated to meet Pb-free and RoHS requirements, ensuring its compatibility with environmentally conscious manufacturing processes.
Industry Applications for XAL6030-102MEC
Potential industry applications for the XAL6030-102MEC inductor span a broad range due to its power handling capability, compact size, and compliance with industry standards. These applications should be considered conceptual and would require detailed analysis and verification by engineering and design teams to ensure adherence to specific industry standards and requirements.
- Automotive: Its compliance with AEC-Q200 standards potentially qualifies the XAL6030-102MEC for use in vehicle electronic systems such as ECUs (Electronic Control Units), power distribution networks, and ADAS (Advanced Driver-Assistance Systems), where stability across temperature variations is crucial.
- Telecommunications: The inductor could be used in RF transceivers, base station equipment, and networking gear where high current handling and minimal energy loss are essential for efficiency and signal integrity.
- Consumer Electronics: In power supply circuits for smartphones, tablets, and laptops, the XAL6030-102MEC might be selected for its compact footprint, efficiency in power management, and ability to minimize electromagnetic interference in tightly packed PCB layouts.
- Industrial Automation: This inductor may find applications in control systems, robotics, and automated machinery, providing noise suppression and energy storage in power regulation modules.
- Aerospace and Defense: Given its robust design and ability to operate under a wide range of temperatures, the XAL6030-102MEC could be incorporated into the power management systems of aerospace avionics and military hardware, provided it meets other specific standards and requirements of defense applications.
Note: The above industry applications are illustrative and require verification for compliance with specific standards and application requirements.
About Coilcraft Inc.
Coilcraft Inc. is a leading manufacturer of magnetic components, including Fixed Inductors, with a strong reputation for quality, performance, and innovation in the field of inductors. The company designs and manufactures a wide range of products for various applications, from RF and power inductors to transformers and filters. Coilcraft is known for its commitment to providing high-quality components that meet stringent industry standards, such as AEC-Q200 for automotive applications, a standard met by the XAL6030-102MEC and similar parts. Their products are designed with the needs of engineers in mind, offering solutions that enhance efficiency, reduce size, and improve reliability in electronic circuits across a broad spectrum of industries.
Where to Find XAL6030-102MEC by Coilcraft Inc
To source the XAL6030-102MEC or explore alternatives, findchips.com offers an excellent resource for comparing pricing and availability from various distributors. This resource can assist in locating the part from Coilcraft Inc. or from other manufacturers offering similar Fixed Inductors. Historically, the part has been available at distributors, including Sense Electronic Co. Ltd, Coilcraft Direct, Quest Components, Bristol Electronics, Mouser Electronics, and DigiKey. However, stock levels and pricing are subject to change, and prospective buyers should use Find Chips to get the most current information.