Overview of ADUM4160BRWZ-RL by Analog Devices Inc.
The ADUM4160BRWZ-RL is a full/low-speed USB digital isolator featuring two channels, designed to provide isolation in USB communication. Manufactured by Analog Devices Inc., this component operates across a wide temperature range from -40 to 105 degrees Celsius, which makes it suitable for various industrial applications. The device supports a supply voltage range from 3.1V to 5.5V and comes in a 16-pin WSOIC (Wide Small Outline Integrated Circuit) package. With a data rate of up to 12 Mbps and both input and output levels compatible with CMOS technology, the ADUM4160BRWZ-RL stands out for its robust isolation capability of up to 5000 VRMS.
This part is a vital component within the subcategory of Other Interface ICs, playing a crucial role in ensuring electrical isolation in USB communications which is essential for protecting sensitive circuitry from hazardous voltage levels. Complying with RoHS standards, it is designed for use in environments where reliability and compliance with environmental regulations are paramount. Furthermore, its specifications highlight a balance between power consumption and performance, with a focus on maintaining a stable operation in diverse conditions, as evidenced by its industrial temperature grade and small package size, indicating its utility in compact and demanding applications.
Industry Applications for ADUM4160BRWZ-RL
The ADUM4160BRWZ-RL’s capabilities make it potentially applicable in a broad spectrum of industries, where isolation in USB communications is required to protect devices from electrical noise, surges, and other detrimental conditions. However, it’s important to note that these potential applications are conceptual and each requires thorough analysis by engineering teams to ensure compliance with specific standards and requirements. Below are some industries that might benefit from incorporating the ADUM4160BRWZ-RL:
- Industrial Automation: In this sector, the ADUM4160BRWZ-RL could potentially find use in control systems, sensors, and monitoring devices where isolation is essential to protect control units and data integrity against electrical noise and ensure operator safety.
- Telecommunications: Equipment like modems and switches might use such digital isolators to maintain signal integrity and protect against voltage spikes common in communication lines.
- Computing and Data Storage: Servers and storage devices could implement the ADUM4160BRWZ-RL to isolate USB ports used for maintenance or external connections, enhancing system reliability and data integrity.
- Medical Imaging: Due to the importance of data accuracy and device reliability in healthcare, the ADUM4160BRWZ-RL might be used in medical imaging devices where electrical isolation helps in preventing signal distortion and ensures patient safety. This application is specifically contingent upon the device meeting necessary medical industry standards.
- Consumer Electronics: High-end audio equipment, where USB connectivity is standard, could employ this digital isolator to prevent electrical noise from affecting audio quality.
These potential industry applications illustrate the versatility of the ADUM4160BRWZ-RL but again, they are illustrative and require proper verification for each specific use.
About Analog Devices Inc.
Analog Devices Inc. is a leading global manufacturer of a vast array of electronic components, including Other Interface ICs, within the broader category of Drivers And Interfaces. Known for their innovation in signal processing technology, Analog Devices creates components that enable precise measurements and reliable communication across various applications. The ADUM4160BRWZ-RL is part of their expansive portfolio, which also includes a wide range of products designed for digital and analog signal processing. Analog Devices is committed to delivering high-performance electronic components that contribute to advancing both industry standards and technology in multiple sectors.
Where to Find ADUM4160BRWZ-RL by Analog Devices Inc
To source the ADUM4160BRWZ-RL, professionals in engineering and procurement are advised to utilize findchips.com. This platform provides updated stock levels, pricing, and distributor information for electronic components, including the Other Interface ICs. Historically, the ADUM4160BRWZ-RL has been available through distributors such as Win Source Electronics, LCSC, Dynamic Solutions GmbH, and Velocity Electronics. For the most current availability and competitive pricing, visiting findchips.com ensures you have up-to-date information from a comprehensive list of suppliers.