Overview of GCM155C71A105KE38D by Murata Manufacturing Co Ltd.
The GCM155C71A105KE38D is a ceramic capacitor produced by Murata Manufacturing Co Ltd., respected for its high-quality electronic components. As a multilayer ceramic capacitor (MLCC), this part is designed for surface mount technology with a compact 0402 chip size. It boasts a capacitance of 1 µF, with a +/-10% tolerance, and operates over a wide temperature range from -55 °C to +125 °C, characterized by its X7S dielectric material which implies a temperature coefficient of 22% ppm/°C. This part is also distinguished by its 10V rated DC voltage and compliance with REACH, RoHS, and AEC-Q200 standards, indicating its suitability for automotive applications among others. Factory lead time is 14 weeks as of the current writing, emphasizing the need for strategic procurement planning.
Industry Applications for GCM155C71A105KE38D
The versatility of the GCM155C71A105KE38D allows it to serve various industry applications effectively. Some notable use cases include:
- Automotive: Given its compliance with the AEC-Q200 standard, this capacitor may be suitable for use in automotive electronics, including engine control units, infotainment systems, and safety mechanisms.
- Telecommunications: Its robust temperature range and capacitance stability make it potentially invaluable for telecommunications equipment, enhancing performance in base stations, networking hardware, and communication satellites.
- Internet of Things (IoT): IoT devices, which require reliable performance over a wide range of operational conditions, could benefit from this capacitor’s specifications, including smart home devices and wearables.
- Education and Research: This component is also appropriate for use in lab equipment and experimental setups in academic and research institutions due to its precision and durability.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. has established itself as a global leader in the development and production of electronic components, especially renowned for its wide range of capacitors. The company’s offerings include not only ceramic capacitors like the GCM155C71A105KE38D but also other passive electronic components that serve a multitude of applications across various sectors. Murata’s commitment to quality, innovation, and reliability, backed by rigorous research and development, ensures that its parts are at the forefront of electronic component technology. This makes Murata capacitors, including other variants similar to the GCM155C71A105KE38D, key components in the progress of electronic engineering.
Where to Find GCM155C71A105KE38D by Murata Manufacturing Co Ltd
To procure the GCM155C71A105KE38D, it is recommended to utilize findchips.com as a reliable resource. Findchips.com offers up-to-date information on stock levels and pricing from various distributors. For alternatives to GCM155C71A105KE38D, the site’s section for Ceramic Capacitors can be searched for parts offered by Murata Manufacturing Co Ltd or other manufacturers. Historically, distributors such as Newark, DigiKey, Avnet Americas, and Future Electronics have stocked this component, but availability may vary. Therefore, checking findchips.com will provide the latest details on where to acquire this high-quality ceramic capacitor.