BSC100N06LS3GATMA1 by Infineon Technologies AG

Overview of BSC100N06LS3GATMA1 by Infineon Technologies AG

The BSC100N06LS3GATMA1 is a Power Field-Effect Transistor (MOSFET) designed for efficient power management and control in various electronic circuits. This N-Channel MOSFET operates at a drain-source voltage (Vds) of 60V and supports a continuous drain current (Id) of 50A, indicating its capability to handle significant power levels. Its low drain-source on-resistance of 0.01 ohms minimizes power loss, making it highly efficient for a wide range of applications. The component is housed in a compact TDSON-8 green plastic package, suitable for surface mounting, which aids in reducing PCB space requirements while ensuring robustness and longevity in operation.

This MOSFET is characterized by its avalanche energy rating of 22 mJ, offering protection against sudden energy spikes, and a gate-source threshold voltage max of 1.7V, making it easily controllable in a circuit. The device also integrates a diode, reflecting its versatility and enhancing circuit protection. Manufactured by Infineon Technologies AG, this component embodies cutting-edge metal-oxide semiconductor technology, demonstrating high efficiency and reliability. With a maximum operating temperature of 150 °C, it is well-suited for use in environments that experience significant thermal variance. Furthermore, being RoHS compliant, it adheres to current environmental standards restricting the use of hazardous substances.

Industry Applications for BSC100N06LS3GATMA1

The following industry applications for the BSC100N06LS3GATMA1 are conceptual and illustrative. Potential applications depend on the specific requirements and should be analyzed and verified by engineering and design teams adhering to industry standards.

  • Industrial Automation: Potentially used in motor control circuits, power supply management, and protection modules within automated manufacturing systems. The low Rds(on) could improve efficiency in high-power switches and drivers.
  • Consumer Electronics: Could be integrated into power management systems within smartphones, laptops, and other portable devices, offering efficient power regulation and helping to extend battery life.
  • Automotive: Might be utilized in electric vehicle powertrain systems, including battery management and DC/DC converters, to enhance energy efficiency and reliability. The component’s high current handling capability and robustness are pertinent features.
  • Renewable Energy Systems: Potentially suitable for inverters in solar power systems, contributing to efficient energy conversion from DC to AC, critical for maximizing the usability of generated solar energy.
  • Computing and Data Storage: Could possibly be used in power supplies for servers and data centers where efficient power conversion and thermal management are crucial for maintaining the integrity and reliability of data processing operations.

Note: The mentioned potential industry applications require careful consideration and analysis to ensure compatibility and adherence to applicable standards and requirements.

About Infineon Technologies AG

Infineon Technologies AG is a leading global semiconductor manufacturer known for its innovative contributions to efficient energy management, mobility, and security solutions. In the realm of Power Field-Effect Transistors, Infineon stands out for its extensive portfolio that encompasses a broad range of voltage, current, and power ratings to meet diverse application needs. The company’s prowess in engineering and manufacturing power transistors like the BSC100N06LS3GATMA1 and other similar parts reflects its commitment to delivering products that are both high in performance and environmentally friendly. Infineon constantly innovates at the silicone level and in packaging technologies to push the boundaries of efficiency, reliability, and compactness for its transistors.

Where to Find BSC100N06LS3GATMA1 by Infineon Technologies AG

To procure the BSC100N06LS3GATMA1, or to explore alternatives, one should consider utilizing resources such as Findchips.com. Findchips offers real-time inventory data and pricing from a wide range of distributors, facilitating an efficient procurement process. Historically, this part has been available through distributors such as Win Source Electronics, New Advantage Corporation, EBV Elektronik, and Future Electronics, among others. However, stock levels and availability may vary, and it’s recommended to visit findchips.com to get the most current information. By leveraging Findchips, you can compare the Power Field-Effect Transistors offerings, including those from Infineon Technologies AG or other manufacturers, ensuring the best match for your application requirements.

Compare pricing for BSC100N06LS3GATMA1 and other Power Field-Effect Transistors / Transistors at findchips.com