Overview of FQD2N80TM by onsemi
The FQD2N80TM by onsemi is an N-Channel QFET® MOSFET, designed to handle 800V at a continuous drain current of 1.8A with a Drain-Source On-Resistance of 6.3Ω. This surface-mount transistor is housed in a RoHS-compliant, DPAK-3 package, making it suitable for a wide array of applications requiring high voltage and current handling capabilities. With an operating temperature reaching up to 150 °C and a power dissipation maximum of 50W, the FQD2N80TM ensures reliable performance in demanding environments. Its built-in diode for added protection and a gate-source threshold voltage max of 5V underscore its design for efficiency and stability.
One particularly noteworthy property of the FQD2N80TM is its Avalanche Energy Rating (Eas) at 180 mJ, indicating its robustness against sudden energy spikes. Additionally, with moisture sensitivity level 1, it showcases an excellent tolerance against humidity, which is crucial for devices operating in varied environmental conditions. Being encapsulated in a plastic/epoxy body with a peak reflow temperature of 260 °C, it demonstrates compatibility with high-temperature soldering processes, adhering to modern manufacturing requirements with its environmentally friendly Matte Tin (Sn) – annealed terminal finish.
Industry Applications for FQD2N80TM
Note: The potential industry applications discussed here are conceptual/illustrative. Engineering and design teams should conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements.
- Industrial Automation: The FQD2N80TM could potentially be employed in the control systems of manufacturing equipment, where high voltage switching and robust performance against power surges are critical. Its high breakdown voltage and power dissipation might be advantageous for motor controllers and actuator drivers in automated machinery.
- Renewable Energy Systems: In solar inverters or wind turbine power systems, the FQD2N80TM might find application due to its ability to handle high voltages and its efficiency in switching applications. Its robustness in the face of energy spikes is a valued attribute for systems dealing with highly variable power sources.
- Electronic Manufacturing: For equipment used in the production of electronic components and devices, including soldering stations and test equipment, the FQD2N80TM could offer the required reliability. Its high temperature tolerance and moisture resistance are crucial for the durability and longevity of such equipment.
- Computing and Data Storage: Power supply units and energy management modules in data centers and computing infrastructures might benefit from integrating the FQD2N80TM, especially in applications requiring efficient power regulation and distribution, while managing heat and energy spikes within the system.
It is important to emphasize that these applications are highly dependent on specific project requirements and should be carefully evaluated by professionals in the field.
About onsemi
onsemi is a key player in the semiconductor industry, with a particular focus on energy-efficient innovations and advancements. When it comes to Power Field-Effect Transistors and transistors in general, onsemi has made significant contributions. The FQD2N80TM is just one example of the company’s broad portfolio designed to meet the diverse needs of modern electronic applications. onsemi is known for developing semiconductors that lower energy consumption, increase performance, and promote sustainability across various industries, including automotive, telecommunications, computing, and consumer electronics, to name a few. Their commitment to quality and environmental responsibility is evident in their RoHS-compliant and environmentally friendly product offerings.
Where to Find FQD2N80TM by onsemi
To purchase the FQD2N80TM or explore similar parts, visiting findchips.com is highly recommended. This platform allows users to compare pricing, availability, and specifications of the FQD2N80TM across multiple distributors. Historically, distributors such as Bristol Electronics, Avnet Americas, and Newark have been sources for this component, but for the most up-to-date stock levels and pricing, checking FindChips is advised.
For those looking for alternatives or related components from onsemi or other manufacturers, the platform offers a comprehensive search in the subcategory of Power Field-Effect Transistors. This resource is invaluable for both engineering and procurement professionals seeking the best fit for their application needs.