Overview of 1720630311 by Molex
The 1720630311 part by Molex is a connector accessory, specifically designed as a crimp socket for 14-16AWG wires, with a gold finish. Characterized as a contact within the electronic parts Assembly Items subcategory of Connector Support, this component is a crucial piece for ensuring reliable connections in various applications. The contact is female, styled as a square pin socket (SQ PIN-SKT), made from a copper alloy, and designed for power use. This piece aims to provide low contact resistance at 2 mΩ, supporting a rated current of 23 A and a rated voltage of both 600 V AC and DC. It operates within a temperature range of -40 °C to 120 °C, showcasing a versatile window for diverse environmental conditions.
With a cable entry maximum of 0.148 inches and a terminal length of 0.298 inches, the 1720630311 ensures compatibility with various connector types and housing. Its utility is further enhanced by a design that supports multiple connector models listed by Molex, such as 1716920110 and 1716920102 among others, denoting its versatility within a range of connector systems. This part follows RoHS and REACH compliance codes, indicating its adherence to environmental and safety standards.
Industry Applications for 1720630311
The diverse features and specifications of the 1720630311 make it suitable for numerous industry applications, though its compatibility and optimal use might require additional verification by designated engineering and design teams. Here are potential applications:
- Industrial Automation: The robust design and the ability to operate at a wide range of temperatures make it potentially suitable for industrial equipment connections, where durability and reliability are crucial.
- Consumer Electronics: Given its rated voltages and currents, this component could be ideally used in high-performance consumer electronic products, like audio and video systems, where high-quality connections are essential for premium performance.
- Computing and Data Storage: Its low contact resistance and versatile application with different connector models suggest a potential fit for data center hardware, ensuring stable power delivery and signal integrity in servers and storage units.
- Telecommunications: The component’s specifications indicate that it could be used in telecommunications equipment, possibly for connections within infrastructure that demands consistent performance and reliability.
- Electronic Manufacturing: As a fundamental part of assembling various electronic products, this connector accessory might see wide usage in manufacturing environments where reliability and product longevity are priorities.
It’s important to note that these industry applications are conceptual and illustrative. Design teams must perform appropriate analyses to ensure adherence to specific standards and requirements.
About Molex
Molex is a globally recognized provider in the electronic components sector, offering a vast array of products with an emphasis on connectivity solutions. The company’s expertise in crafting high-quality, durable, and reliable components extends significantly into the realm of Assembly Items, including a wide range of connector support and accessories. Alongside the 1720630311, Molex manufactures an extensive portfolio of connector accessories designed to meet the varied needs of industries leveraging electronic connections. Known for their innovation and engineering excellence, Molex’s products, including similar connector accessories, are widely sought after for applications demanding the highest standards of performance and reliability.
Where to Find 1720630311 by Molex
To secure the 1720630311 component for your application, the best starting point is to research and compare options on findchips.com. Here, you can also investigate alternative Assembly Items that may serve your needs, potentially offered by Molex or other manufacturers. Historically, the 1720630311 has been available at distributors such as New Advantage Corporation, Avnet Abacus, Sager, and DigiKey. To ensure you have the most current availability and pricing information, it’s recommended to check on findchips.com, as stock levels and distributor offerings can fluctuate.