DNF18-250FIB-3K by Panduit Corp

Overview of DNF18-250FIB-3K by Panduit Corp

The DNF18-250FIB-3K is a female disconnect terminal designed for quick and reliable wire termination. It features a 6.35mm (0.25 inch) width, supporting wire gauges from 22 to 18 AWG. This part, characterized by its red color coding, facilitates easy identification and sorting in complex wiring systems. Manufactured by Panduit Corp, the DNF18-250FIB-3K is part of the vital components under the large umbrella of Terminals and Terminal Blocks used in various electrical connections. Its push-on terminal design ensures a secure fit and reliable connection without the need for specialized tools, which is crucial in both rapid prototyping and large-scale production environments.

The certifying attributes of the DNF18-250FIB-3K include its compliance with Pb-free and RoHS codes, indicating its production without harmful lead and adherence to restrictions on the use of certain hazardous substances. Furthermore, it is marked as Reach compliant, adhering to standards that prevent the use of specific chemicals that could pose risks to human health or the environment. Positioned under the ECCN code EAR99, this component is generally not subject to complex export control regulations, making it more accessible for international projects. With an active life cycle status, the DNF18-250FIB-3K assures buyers of its availability and support for ongoing and future projects.

Industry Applications for DNF18-250FIB-3K

The versatile nature of the DNF18-250FIB-3K terminal allows it to potentially serve a wide range of industries. The following represents a conceptual array of possible applications, each of which requires careful analysis by engineering and design teams to ensure the terminal meets specific industry standards and requirements:

  • Industrial Automation: These terminals could be utilized within control panels, connecting sensors and actuators to control systems. Their durability and ease of connection make them well-suited for the demanding environments seen in automation.
  • Consumer Electronics: Devices that require reliable, quick connections—such as home appliances, entertainment systems, and peripheral devices—might incorporate these terminals for internal wiring solutions.
  • Computing and Data Storage: In servers and storage devices, where stable connections are paramount, the DNF18-250FIB-3K could facilitate the wiring of power supply units or link critical components within data centers.
  • Environmental Monitoring: Systems designed for monitoring air quality, water parameters, or other environmental factors might include these terminals for connecting various sensors to data loggers, ensuring accurate data transmission and system reliability.
  • Electronic Manufacturing: This broad industry, encompassing the manufacture of PCBs, electronic assemblies, and more, potentially finds use for these terminals in test equipment, prototype development, and production lines for securing reliable connections.

It’s imperative to highlight that these potential industry applications are purely illustrative and necessitate thorough validation by relevant engineering and design teams to confirm compliance with all necessary standards and appropriateness for each specific application.

About Panduit Corp.

Panduit Corp. is a globally recognized leader in solutions for wiring and communications applications. The company’s vast product line includes a broad array of Terminals and Terminal Blocks, among other essential electrical and networking components. With a focus on quality, innovation, and sustainability, Panduit has established itself as a key resource for products that connect, manage, and automate the physical infrastructure. Their terminals, including the DNF18-250FIB-3K and similar parts, are engineered for a plethora of applications across numerous industries, emphasizing reliability, ease of use, and high performance. Panduit’s commitment to engineering excellence ensures that their Terminal Blocks set industry standards for connectivity and reliability.

Where to Find DNF18-250FIB-3K by Panduit Corp

To purchase the DNF18-250FIB-3K or locate similar Terminals and Terminal Blocks, utilizing platforms like findchips.com provides an efficient and reliable method for comparing pricing, availability, and specifications. Historically, distributors such as Master Electronics, Component Electronics, Inc, Sager, and TTI have stocked this part. However, current stock levels and pricing are subject to change, necessitating a direct check on findchips.com for the most up-to-date information.

Compare pricing for DNF18-250FIB-3K and other Terminals and Terminal Blocks / Terminal Blocks at findchips.com