Overview of STW13NK100Z by STMicroelectronics
The STW13NK100Z is a N-channel 1000 V, 0.56 Ohm typ., 13 A SuperMESH Power MOSFET encapsulated in a TO-247 package, designed and manufactured by STMicroelectronics. This component is classified under the subcategory of Power Field-Effect Transistors, which are integral in managing power in a vast array of electrical and electronic devices thanks to their efficient handling of significant currents and voltages.
This part is specified with a Drain-Source Breakdown Voltage of 1000 V, providing a substantial voltage threshold for electronic circuits. The Drain Current is rated at a maximum of 13 A, coupled with a Drain-source On Resistance of a maximum 0.7 Ω (0.56 Ohm typical), enabling high-efficiency power transmission. The TO-247 package is a versatile and robust plastic encapsulation, offering excellent thermal characteristics, making it ideal for high-power applications. Key Attributes include a maximum Power Dissipation of 350 W, and an Aerosol Avalanche Energy rating (Eas) of 700 mJ, highlighting its capacity for enduring high energy and thermal stresses. The operational temperature range is wide, from -55 °C up to +150 °C, which underlines the component’s reliability across diverse environmental conditions.
In terms of compliance, the STW13NK100Z is RoHS compliant, ensuring it meets the European Union standards for restriction of hazardous substances. However, it’s not compliant with the REACH regulation. It features an ECCN (Export Control Classification Number) of EAR99, suggesting it is generally permitted for export. As of the current writing, its factory lead time stands at 16 weeks, indicating the time required to fulfill an order from the manufacturer.
Industry Applications for STW13NK100Z
Given its specifications, the STW13NK100Z could potentially find applications across a broad spectrum of industries. Note that the following potential industry applications are conceptual/illustrative and necessitate thorough verification by engineering and design teams to confirm compliance with industry standards and specific application requirements:
- Industrial Automation: In motor control circuits, which require efficient power switching and reliability in high voltage environments. The high Power Dissipation and robust package might make it suitable for this application.
- Telecommunications: For power management solutions within telecommunications infrastructure, where reliable power switching under high voltages is crucial. Its ability to manage substantial drain currents and high breakdown voltage could be beneficial in power amplifiers or redundancy switch over systems.
- Consumer Electronics: In the power supply units of consumer electronics, where efficient power conversion and heat management are needed to ensure reliability and safety. The STW13NK100Z’s high efficiency and thermal performance could potentially serve this purpose.
- Computing and Data Storage: Within data centers for server power supply systems, requiring high-efficiency MOSFETs to minimize heat generation and ensure reliable operation. The device’s specifications could potentially meet these high demands.
- Renewable Energy Systems: In solar inverters or wind turbine converters where high voltage and current handling capabilities are essential for energy conversion. The inherent high breakdown voltage and current rating might make it a candidate for these applications.
It’s important to note that these applications are only suggestions based on the component’s capabilities. Design teams must evaluate the component against the specific requirements of their projects.
About STMicroelectronics
STMicroelectronics is a global leader in the semiconductor market, providing solutions across the spectrum of microelectronics applications. STMicroelectronics has a notable presence in the domain of Power Field-Effect Transistors among other types of transistors. The STW13NK100Z is a reflection of STMicroelectronics’ commitment to delivering high-quality, energy-efficient solutions for power management challenges.
The company’s portfolio of Power MOSFETs, including the STW13NK100Z, demonstrates its expertise in producing devices that offer higher efficiency, reduced energy consumption, and robustness in a wide range of operating conditions. Known for their innovation and technological advancements, STMicroelectronics continually develops transistors and power MOSFETs that address the evolving needs of the electronics industry.
Where to Find STW13NK100Z by STMicroelectronics
To source the STW13NK100Z or to search for alternative Power Field-Effect Transistors, findchips.com is an invaluable resource. This part has historically been available from a range of Distributors including ComSIT Distribution, TME, Bristol Electronics, Verical, Future Electronics, STMicroelectronics Direct, Mouser Electronics, Avnet Americas, Arrow Electronics, and DigiKey. However, stock levels and pricing are subject to change, so it is recommended to visit FindChips for the latest information and to compare options.