C1005X7S1A225K050BC by TDK Corporation

Overview of C1005X7S1A225K050BC by TDK Corporation

The C1005X7S1A225K050BC is a multilayer ceramic capacitor (MLCC) manufactured by TDK Corporation. It is characterized by a 2.2µF capacitance with a 10% tolerance and is designed to operate over a wide temperature range with a 22% temperature coefficient (TC), under the dielectric characteristic of X7S. This component is tailored for surface mount technology (SMT) with a compact 0402 chip size (1.0mm x 0.5mm x 0.5mm). Its 10V rated voltage and robust operating temperature range of -55°C to +125°C make it versatile for diverse applications. Moreover, it is RoHS compliant and suitable for environmentally sensitive projects. The C1005X7S1A225K050BC is notable for its reliability and performance in demanding electronic circuits.

Industry Applications for C1005X7S1A225K050BC

Given its specifications, the C1005X7S1A225K050BC might find applications in a wide array of industries. Its compact form factor, along with its operating characteristics, makes it potentially suitable for:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops could incorporate this capacitor for decoupling or filtering applications, leveraging its small size and reliable performance over a wide range of temperatures.
  • Industrial Automation: Automated machinery and control systems might utilize these capacitors due to their ability to withstand harsh industrial environments and variable temperatures while maintaining stability.
  • Telecommunications: Equipment like routers, switches, and base stations could benefit from the capacitor’s stable performance across a broad temperature range, ensuring reliable communication and data transmission capabilities.
  • Computing and Data Storage: High-performance servers and storage systems, which require reliable and high-quality components to ensure data integrity and system stability, could also employ this MLCC.
  • Electronic Manufacturing: Advanced manufacturing equipment, which demands precise control and stability, might find this capacitor useful for its predictable temperature characteristic and compact size, facilitating more efficient design and assembly processes.

These potential industry applications are conceptual and illustrative. Engineering and design teams must analyze and verify the suitability of the C1005X7S1A225K050BC for specific applications, considering industry standards and specific application requirements.

About TDK Corporation

TDK Corporation is a global leader in electronic components, offering a wide range of innovative products that drive technological advancements in various industries. Among its extensive portfolio, TDK is particularly recognized for its advancements in the field of capacitors, especially Ceramic Capacitors. TDK’s commitment to quality, innovation, and reliability is evident in products such as C1005X7S1A225K050BC, alongside a broad selection of similar parts designed to meet the diverse needs of electronic manufacturers. The company’s product offerings cater to a wide spectrum of applications, from basic consumer electronics to complex industrial systems, underlining TDK’s pivotal role in the electronics industry. Their contributions to the development and production of ceramic capacitors have established them as a go-to source for electronic components globally.

Where to Find C1005X7S1A225K050BC by TDK Corporation

To procure the C1005X7S1A225K050BC capacitor, it is recommended to research on findchips.com. This platform allows for the comparison of current stock levels and pricing across various distributors. Historically, this part has been available at distributors including Chip1Stop, Avnet Abacus, Sensible Micro Corporation, TME, TTI, Bristol Electronics, Verical, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for the most up-to-date availability and pricing, visiting findchips.com is advisable. Additionally, the website offers a broad selection of Ceramic Capacitors that might be offered by TDK Corporation or other prominent manufacturers, providing alternatives that match specific design requirements.

Compare pricing for C1005X7S1A225K050BC and other Ceramic Capacitors / Capacitors at findchips.com