LIS2DE12TR by STMicroelectronics

Overview of LIS2DE12TR by STMicroelectronics

The LIS2DE12TR by STMicroelectronics is a MEMS digital output motion sensor that features ultra-low-power characteristics alongside high-performance capabilities in a 3-axis “femto” accelerometer format. Manufactured by STMicroelectronics, this component is designed to provide precise motion detection through its state-of-the-art MEMS (Microelectromechanical systems) technology, encapsulated within a compact package measuring just 2 x 2 mm in size and 1 mm in height. Its small form factor is particularly notable, making it ideal for applications where size and space constraints are critical.

This accelerometer is positioned within the Other Signal Circuits subcategory of Signal Circuits, indicating its specialized function in processing and transmitting signals related to physical motion. The LIS2DE12TR is noted for its compliance with RoHS and REACH, marking its adherence to strict environmental standards. It operates within an industrial temperature range of -40°C to 85°C and supports a supply voltage range from 1.71 V to 3.6 V, which underscores its robustness and versatility in diverse operating conditions. The part is currently classified as active, ensuring ongoing production and availability for integration into new and existing systems.

Industry Applications for LIS2DE12TR

The unique properties of the LIS2DE12TR make it suitable for a wide range of applications across various industries. It is important to note, however, that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

  • Consumer Electronics: Devices such as smartphones, wearables, and game controllers could potentially utilize the LIS2DE12TR for motion sensing and user interaction enhancements. The small size and low power consumption of this accelerometer make it an ideal choice for battery-powered devices where efficiency and compactness are crucial.
  • Industrial Automation: In automated machinery and systems, the LIS2DE12TR might be used to detect movements and vibrations, contributing to predictive maintenance and system control. Its industrial temperature range supports its application in environments with variable temperatures.
  • Transportation and Logistics: Fleet management systems and vehicle tracking devices could potentially incorporate the LIS2DE12TR to monitor vehicular movements and shocks, improving fleet efficiency and safety. The ruggedness provided by its industrial-grade specifications ensures reliability in challenging conditions.
  • Healthcare: Although specific healthcare or medical imaging standards were not mentioned, devices for monitoring patient activity or wearable health trackers could potentially benefit from the LIS2DE12TR’s capabilities in motion detection, aiding in patient care and activity analysis.
  • Robotics and Drones: The high-performance motion sensing capabilities of the LIS2DE12TR could be utilized in the dynamic control systems of robots and drones, enabling precise stability control, navigation, and motion tracking.

These potential applications illustrate the versatile capabilities of the LIS2DE12TR, although each use case necessitates comprehensive validation for specific requirements.

About STMicroelectronics

STMicroelectronics is a global semiconductor company that plays a significant role in the development of various electronic components, including a wide range of signal circuits. As a manufacturer of the LIS2DE12TR, STMicroelectronics demonstrates its expertise in creating advanced MEMS technology and Other Signal Circuits. Their portfolio extends beyond accelerometers to include sensors, microcontrollers, and a multitude of analog and digital devices, making them a key player in the semiconductor industry, especially concerning innovations in the IoT (Internet of Things) and smart technology sectors.

Where to Find LIS2DE12TR by STMicroelectronics

For individuals and organizations looking to procure the LIS2DE12TR, a comprehensive resource to start your search is findchips.com. This platform offers up-to-date information on stock levels, pricing, and availability from a range of distributors. Specifically, browsing the Other Signal Circuits category can help identify alternative parts offered by STMicroelectronics or other manufacturers that meet your project requirements. Historically, the LIS2DE12TR has been available through distributors such as Win Source Electronics, EBV Elektronik, Future Electronics, and DigiKey, among others. However, it is essential to visit findchips.com for the most current availability and pricing information relating to the LIS2DE12TR and comparable components.

Compare pricing for LIS2DE12TR and other Other Signal Circuits / Signal Circuits at findchips.com