ROF-78E5.0-0.5SMD-R by RECOM Power Inc

Overview of ROF-78E5.0-0.5SMD-R by RECOM Power Inc.

The ROF-78E5.0-0.5SMD-R by RECOM Power Inc. is a DC-DC regulated power supply module designed for surface mount device (SMD) applications. It features a 1-output configuration, providing a maximum output power of 2.5W with a 5V, 0.5A fixed output. Its efficiency, rated at up to 87%, makes it an optimal choice for applications where power efficiency is critical. This SMD-4 packaged part is specifically designed for information technology equipment (ITE) power supply applications, adhering to Rohs standards for environmental compliance. Its input voltage range, stretching from a minimum of 9V to a maximum of 36V, coupled with a nominal input of 12V, supports a wide array of applications spanning different power requirements.

Among its notable features are a max line regulation of 1% and a max load regulation of 3%, ensuring stable performance under varying line and load conditions. The ROF-78E5.0-0.5SMD-R is also equipped with protections against short circuits and output overcurrent, enhancing its reliability and durability in demanding applications. The operating temperature range of -40 °C to +85 °C underlines its adaptability to harsh working conditions, making it a versatile choice for industrial applications.

Industry Applications for ROF-78E5.0-0.5SMD-R

Given the technical attributes and the robust design of the ROF-78E5.0-0.5SMD-R, it potentially finds its use across various industries. These applications, while theoretically viable, require thorough analysis and verification by engineering and procurement teams to ensure they meet the specific needs and adhere to industry standards.

  • Industrial Automation: Its high efficiency and operating temperature range might make the ROF-78E5.0-0.5SMD-R suitable for control systems, sensors, and actuators that require reliable power in variable industrial environments.
  • Consumer Electronics: Devices such as smart home gadgets, portable electronics, and IoT devices could potentially utilize this part for its compact size and power efficiency, which are critical for battery-powered applications.
  • Telecommunications: With its capacity for stable output amidst variable input voltages, the ROF-78E5.0-0.5SMD-R might serve well in powering telecommunications equipment, including routers, switches, and base stations that require consistent operation.
  • Computing and Data Storage: For small-scale, energy-efficient computing devices and data storage solutions that require compact power supply solutions, this module’s SMD form factor and high efficiency could be advantageous.

It’s important to reiterate that these potential industry applications are purely conceptual and require appropriate validation to ensure compatibility and adherence to specific requirements.

About RECOM Power Inc.

RECOM Power Inc. specializes in the design and manufacture of power supply modules, a critical component within the broader category of power circuits. With a focus on innovation and reliability, RECOM Power Inc. offers a wide range of power modules, including the ROF-78E5.0-0.5SMD-R and similar parts designed for various applications. The company is known for its commitment to quality, demonstrated through its adherence to international safety and environmental standards. By catering to a wide spectrum of power requirements, from low-power IoT devices to industrial-grade equipment, RECOM enables engineers and procurement specialists to find efficient, reliable solutions for their power supply needs.

Where to Find ROF-78E5.0-0.5SMD-R by RECOM Power Inc

To find the ROF-78E5.0-0.5SMD-R or explore alternate Power Supply Modules, findchips.com offers a comprehensive platform for comparing part specifications and sourcing information. This part has historically been available through a range of distributors, including Ozdisan Elektronik, New Advantage Corporation, Master Electronics, and Mouser Electronics, among others. However, to get the most current stock levels and pricing, it’s recommended to use findchips.com. This platform provides up-to-date information from a vast array of distributors, making it easier to find and procure electronic components efficiently.

Compare pricing for ROF-78E5.0-0.5SMD-R and other Power Supply Modules / Power Circuits at findchips.com