R-78E5.0-0.5 by RECOM Power Inc

Overview of R-78E5.0-0.5 by RECOM Power Inc.

The R-78E5.0-0.5 is a hybrid, SIP-3 package DC-DC regulated power supply module, notably designed to output a 5V direct current with a current of up to 0.5A, and a power capability of up to 2.5W. Engineered by RECOM Power GmbH, this component stands out due to its capacity to operate over a wide range of input voltages from 7V to 28V, with a nominal input of 24V. This flexibility makes the device adaptable to various power supplies and conditions.

Another key feature is its robust build and capability to function across extreme temperature ranges, from -40 °C to 70 °C, making it suitable for various challenging and distinct operational environments. Designed with plastic and epoxy, the module ensures durability and compliance with environmental and safety standards, certified under RoHS and REACH. Notable for its through-hole terminal form with a terminal pitch of 2.54 mm, it provides an easier mounting process which is beneficial in both prototyping and production phases.

Industry Applications for R-78E5.0-0.5

The vast input and operation temperature range, coupled with its efficient power conversion capabilities, allows the R-78E5.0-0.5 to potentially serve in a broad array of industries. This component’s small form factor and energy efficiency can be advantageous, though suitability would always depend on each specific application’s power needs and environmental conditions.

  • Telecommunications: These environments typically require reliable and continuous power supply solutions. The component might serve well in communication equipment dealing with different voltage levels derived from various energy sources.
  • Aerospace and Defense: Given its capability to operate in extreme temperatures and conform to high standards of durability and reliability, it could potentially power devices in the challenging environments faced in aerospace applications.
  • Industrial Automation: In factories and plants where machinery must operate consistently and reliably, this component’s stable output and robustness might be highly valued.
  • Consumer Electronics: For applications like powered handheld devices where energy efficiency and small size are crucial, this unit might provide an efficient power solution.
  • Computing and Data Storage: In data centers or network hardware where stable power delivery is critical, the module’s regulated output can potentially ensure the reliability required in such high-stakes environments.

Note: The application suggestions above are conceptual and must be verified by engineering and design teams to ensure standards and specific requirements are met.

About RECOM Power Inc.

RECOM Power Inc. is a prominent player in the electronic parts sector, specializing in Power Supply Modules. Known for their range of highly reliable and efficient power converters and similar power circuit solutions, RECOM has a reputation for quality and innovation. The R-78E5.0-0.5 and similar products reflect the company’s commitment to providing versatile solutions that meet the demanding conditions of modern electronic applications. Their products are widely used in industries ranging from consumer electronics to industrial automation, making them a trusted name in both general and specialized power circuit needs.

Where to Find R-78E5.0-0.5 by RECOM Power Inc

To procure the R-78E5.0-0.5, you can explore and compare prices and availability at leading electronic component distributors. Visit findchips.com to check live stock levels and pricing from multiple suppliers. Historically, this part has been available from distributors such as DigiKey, Mouser Electronics, and Farnell. To explore other Power Supply Modules, you can also utilize the provided link to browse compatible parts from RECOM or different manufacturers.

Compare pricing for R-78E5.0-0.5 and other Power Supply Modules at findchips.com