TOP253PN by Power Integrations

Overview of TOP253PN by Power Integrations

The TOP253PN by Power Integrations is an analog circuit designed specifically for AC/DC conversion applications with a flyback topology. This component is housed in a DIP-8/7 package, indicating its compatibility with a standard dual-inline package but with one of the pins missing, resulting in a total count of eight pins. It operates over a wide input voltage range from 85 VAC to 265 VAC, making it versatile for global electrical standards. With a maximum power rating of 25W, it can support a decent range of power-conversion applications. The operating temperature range of -40°C to 150°C further enhances its adaptability in various environmental conditions. This part is particularly notable for its use of CMOS technology, offering advantages such as low power consumption and high noise immunity.

In terms of compliance, it is RoHS compliant and has a Reach Compliance Code of compliant, ensuring its suitability for use in numerous regions and markets without environmental and health safety concerns. According to its listing on findchips.com, it is active in the lifecycle with a factory lead time of 8 weeks as of the current writing. It’s also specified to have a Matte Tin (Sn) terminal finish, providing good solderability and long-term reliability. Furthermore, the product is listed to fall under the ECCN Code “EAR99” and the HTS Code “8542.39.00.01,” making it broadly exportable under United States export regulations.

Industry Applications for TOP253PN

TOP253PN by Power Integrations, with its flyback topology and wide operating voltage range, might potentially serve a variety of industries given its specifications. Here are a few industries and potential applications:

  • Consumer Electronics: Devices such as LED lighting drivers, small household appliances, and gaming consoles could potentially use TOP253PN for their power supply circuits. The flyback topology is often preferred in these applications for its ability to provide galvanic isolation between the input and output, ensuring user safety.
  • Industrial Automation: Power supplies for sensors, small motors, and control circuits in automation systems might utilize TOP253PN. Its wide operating temperature range supports application in environments that experience extreme heat or cold.
  • Computing and Data Storage: Low-power servers and data storage devices could potentially incorporate TOP253PN within their power distribution networks to manage standby power consumption effectively.
  • Telecommunications: The component could potentially be used in the power supplies for networking devices like routers and switches. Its efficiency and CMOS technology features make it suitable for maintaining the operational integrity of telecommunication infrastructure.
  • Electronic Manufacturing: Test and measurement equipment used in the manufacturing of electronics could possibly utilize TOP253PN in their internal power supplies, benefiting from its efficiency and reliability.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. The suitability of TOP253PN for these or any other applications depends on a myriad of factors including but not limited to environmental conditions, required efficiency levels, and the specific design of the end product.

About Power Integrations

Power Integrations is a leading manufacturer in the field of high-efficiency, high-reliability integrated circuits for power conversion. The company has carved a niche in providing Other Signal Circuits that are vital in modern electronic devices. The TOP253PN is one example of their innovation, designed to meet stringent performance and reliability standards. Power Integrations focuses on integrating multiple functions into single components, thereby reducing the overall footprint and complexity of power supply design. Their product lineup includes various solutions for AC/DC conversion, LED drivers, and other specialized applications requiring efficient power management. Known for their dedication to quality and environmental sustainability, Power Integrations incorporates green technologies into their products, ensuring energy-efficient solutions that comply with global environmental regulations.

Where to Find TOP253PN by Power Integrations

To locate TOP253PN for procurement, the most convenient and efficient approach is through online platforms like findchips.com. Here, users can not only find up-to-date stock levels and competitive pricing for TOP253PN but also compare it against other Other Signal Circuits that might offer alternative solutions. Historically, the part has been available from prominent distributors such as EBV Elektronik, Avnet Asia, TME, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for the most current availability and accurate pricing, visiting findchips.com is highly recommended. This platform also provides valuable data for evaluating alternative parts from Power Integrations or other manufacturers, ensuring you can make an informed decision based on your specific needs.

Compare pricing for TOP253PN and other Other Signal Circuits / Signal Circuits at findchips.com