Overview of GRM155R71H102KA01D by Murata Manufacturing Co Ltd.
The GRM155R71H102KA01D is a high-quality, general-purpose Ceramic Chip Capacitor manufactured by Murata Manufacturing Co Ltd. This capacitor is designed for a wide range of applications, boasting a capacitance value of 1000pF (0.001 µF), a rated DC voltage (URdc) of 50V, and a tolerance of ±10%, making it a highly versatile component. Its dielectric material is ceramic with X7R temperature characteristics, allowing it to operate in a temperature range from -55ºC to +125ºC. Measuring just 1 mm in length, 0.5 mm in width, and 0.5 mm in height, its compact 0402 package is perfect for surface-mount technology, offering a space-saving solution for electronic circuits. The GRM155R71H102KA01D is compliant with RoHS, Pb-free, and REACH standards, and its terminal finish consists of Matte Tin (Sn) with a Nickel (Ni) barrier, enhancing its reliability and performance. As of the current writing, the factory lead time for this part is 16 Weeks, 1 Day.
Industry Applications for GRM155R71H102KA01D
The GRM155R71H102KA01D capacitor by Murata may find its application in a variety of industries due to its robust features and specifications. Some of the key application areas include:
- Consumer Electronics – It can be used in a range of consumer electronics products such as smartphones, tablets, PCs, and televisions where compact and reliable capacitors are required for circuit stability and functionality.
- Automotive Industry – The capacitor’s wide operating temperature range and reliability may make it suitable for use in automotive electronics, including infotainment systems, navigation, and safety mechanisms.
- Industrial Applications – Given its stability and tolerance, it could be beneficial in industrial control circuits, power management systems, and other electronic components that require consistent performance in varying temperatures.
- Education and Research – This capacitor is also applicable in experimental and educational projects within the fields of electronics and electrical engineering due to its general-purpose nature and easy integration into prototype circuits.
Its compact size, reliability, and compliance with environmental standards make it a preferred choice for these applications among engineers and procurement specialists.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. It specializes in the production of Capacitors, particularly Ceramic Capacitors, among other electronic components. The GRM155R71H102KA01D is a testament to Murata’s expertise and innovation in the Ceramic Capacitor market. Known for their reliability, precision, and performance, Murata’s capacitors are highly sought after in the electronics industry, serving a wide spectrum of applications from consumer electronics to automotive systems and industrial equipment.
Where to Find GRM155R71H102KA01D by Murata Manufacturing Co Ltd
To purchase the GRM155R71H102KA01D, we recommend researching on findchips.com. Here, you can find up-to-date stock levels, pricing, and detailed part information. For those looking for alternative or similar Ceramic Capacitors, exploring the Ceramic Capacitors category may also provide additional options that might suit your specific needs. Historically, this part has been available from distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics. However, for the most current availability and pricing, visiting findchips.com is advisable.