FH12A-40S-0.5SH(55) by Hirose Electric Co Ltd

Overview of FH12A-40S-0.5SH(55) by Hirose Electric Co Ltd.

The FH12A-40S-0.5SH(55) is a card edge connector featuring 40 contacts arranged in a single row with a female gender and right-angle orientation. Designed primarily for surface mount technology (SMT), this part has a pitch of 0.02 inches and offers a locking feature which is crucial in applications requiring secure and reliable connections. The insulator of this connector is beige, indicating the use of polyphenylene sulfide (PPS) which is noted for its heat resistance and structural integrity. This component is fully RoHS compliant, ensuring adherence to current environmental and electronic equipment regulations. Notably, the part has a fine terminal pitch of 0.5 mm, a standard footprint for FFC/FPC (Flat Flexible Cable/Printed Circuit) connectors used widely across various electronic applications.

Industry Applications for FH12A-40S-0.5SH(55)

The versatile design and specifications of the FH12A-40S-0.5SH(55) make it potentially suitable for a variety of industry applications, though these applications should be guided by detailed analysis and adherence to specific standards:

  • Consumer Electronics: This connector might be used in devices such as laptops, cameras, or portable media players where reliable and compact connections are crucial. Its low profile and durability (20 cycles of mating and un-mating) are well-suited for devices that require frequent assembly and disassembly.
  • Telecommunications: The device could serve in telecommunications equipment where space-saving and reliable connectivity are needed. Given its operating temperature range of -40°C to 85°C, it could be beneficial in environments experiencing variable climates.
  • Computing and Data Storage: Servers and storage devices that demand secure data transmissions might employ this connector. Its high insulation resistance (500 million Ohms) and dielectric withstanding voltage of 150 VAC ensure minimal electrical interference which is vital in these applications.
  • Industrial Automation: Due to its robust locking features and heat-resistant materials, this part could be effectively used in automated production equipment where connectors may face mechanical stress or high-temperature conditions.
  • Electronic Manufacturing: The connector’s suitability for surface mount technology along with its detailed specifications like contact material made of phosphor bronze and a contact finish termination of gold over nickel makes it ideal for use in the manufacture of various electronic components and devices.

Note that these industry applications are conceptual and require thorough verification by engineering and design teams to ensure compliance with specific standards or functional necessities.

About Hirose Electric Co Ltd.

Hirose Electric Co Ltd is a globally recognized leader in the design and manufacturing of advanced electronic connectors including a variety of Headers and Edge Type Connectors. Known for innovation and quality, Hirose’s offerings span multiple applications across a broad range of industries. The FH12A-40S-0.5SH(55) is a prime example of Hirose’s commitment to providing connectors that meet stringent specifications and diverse usage requirements. Hirose continues to evolve its product lines to address the technological demands of modern electronics, emphasizing reliability, precision, and performance.

Where to Find FH12A-40S-0.5SH(55) by Hirose Electric Co Ltd

To purchase the FH12A-40S-0.5SH(55), it is advisable to search through FindChips.com where you can compare current stock levels and pricing across multiple distributors. Historically, this part has been available at distributors including New Advantage Corporation, Mouser Electronics, DigiKey, and Future Electronics; however, checking FindChips will provide the latest availability. Additionally, for alternatives, you may also explore other Headers and Edge Type Connectors that might be offered by Hirose Electric Co Ltd or other manufacturers through FindChips.

Compare pricing for FH12A-40S-0.5SH(55) and other Headers and Edge Type Connectors / Connectors at findchips.com