CGA2B1X7R1C104K050BC by TDK Corporation

Overview of CGA2B1X7R1C104K050BC by TDK Corporation

The CGA2B1X7R1C104K050BC is a high-performance ceramic capacitor manufactured by TDK Corporation. This component is a multilayer ceramic capacitor (MLCC) with a capacitance of 0.1 µF. It is designed for surface mounting on a 0402 chip size package, highlighting its suitability for high-density circuit designs. The capacitor operates within a wide temperature range from -55°C to +125°C, ensuring reliability under various environmental conditions. It features a ±10% tolerance, X7R temperature coefficient of 15% ppm/°C, which guarantees stability over its operational temperature range, making it an ideal choice for critical applications. This capacitor is halogen-free, complying with ROHS and REACH, denoting its environmental friendliness and suitability for use in a wide range of industries.

Industry Applications for CGA2B1X7R1C104K050BC

The versatility and reliability of the CGA2B1X7R1C104K050BC make it suitable for various applications across multiple industries. Industries that may benefit from this capacitor include:

  • Internet of Things (IoT): Its compact size and stability make it suitable for IoT devices which require reliable operation in varied environments.
  • Industrial Automation: The robustness of this capacitor in terms of temperature and performance stability could be crucial for the smooth operation of automated systems.
  • Healthcare: Medical devices that demand high reliability and compliance with rigorous safety standards may utilize these capacitors.
  • Renewable Energy: Applications in renewable energy systems, such as solar inverters or wind turbines, which require capacitors that can perform under fluctuating temperatures, may benefit from the X7R temperature coefficient and high-temperature endurance of this component.
  • Robotics and Drones: The durability and compact footprint of this capacitor make it ideal for the dynamic and space-constrained environments typical in robotics and drone applications.

These applications leverage the capacitor’s notable properties, such as its wide operating temperature range, compliance with environmental standards, and stable electrical characteristics.

About TDK Corporation

TDK Corporation is a global leader in the manufacturing of electronic components, with a notable emphasis on capacitors. Their portfolio includes a broad range of capacitor technologies, with a special focus on ceramic capacitors like the CGA2B1X7R1C104K050BC. TDK’s commitment to innovation, quality, and sustainability has placed them at the forefront of the electronics industry. Ceramic capacitors from TDK are renowned for their reliability, performance, and compliance with the latest environmental standards, making them a go-to choice for engineers and designers across various fields. Similar parts produced by TDK share these stringent quality and performance characteristics, ensuring a wide range of options for specific application requirements.

Where to Find CGA2B1X7R1C104K050BC by TDK Corporation

To source the CGA2B1X7R1C104K050BC or explore alternate options, visit findchips.com. The Ceramic Capacitors section can be used to find alternative parts from TDK Corporation or other leading manufacturers. Historically, distributors like Newark, DigiKey, Avnet Americas, and Mouser Electronics have stocked this part. However, for up-to-date stock levels and pricing, it’s essential to use findchips.com to ensure accurate information. This platform provides a comprehensive overview of availability and competitive pricing from a wide range of distributors.

Compare pricing for CGA2B1X7R1C104K050BC and other Ceramic Capacitors / Capacitors at findchips.com