Overview of DCM3623T50M06A8T00 by Vicor Corporation
The Vicor Corporation’s DCM3623T50M06A8T00 is a DC-DC Regulated Power Supply Module featuring one output, capable of delivering 180W. This part uses hybrid technology and comes in a package which contains nine pins. As a voltage-mode control DC-DC converter, it converts an input voltage ranging from 16V to 50V down to a nominal output voltage of 5V with an impressive efficiency of 91.9%. The output supports a maximum current of 36A, with output voltage capabilities adjustable between 4V and 5.5V. This module is suitable for through-hole mounting and comes enclosed in trays.
This product is a key component within the Power Supply Modules category and is well-suited for demanding applications due to its robust temperature range (-40 °C to +100 °C) and automotive-grade temperature rating. Protective features include output over-current, output over-voltage, and thermal protections, ensuring resilience and stability in critical usage scenarios. The DCM3623T50M06A8T00 conforms to key industry standards and approvals such as CE, EN, TUV, and UL, indicating its suitability for a wide range of international markets.
Industry Applications for DCM3623T50M06A8T00
The DCM3623T50M06A8T00 could be potentially used in a variety of industry applications where reliability and efficiency in power conversion are required. Here are some illustrative applications across industries:
- Aerospace and Defense: The module’s high efficiency and temperature grade might make it suitable for use in aerospace craft and defense system electronics which operate in extreme environments and require reliable and consistent power supply solutions.
- Industrial Automation: Automation systems require precise voltage regulation and protections provided by this module could prevent damage to sensitive automation machinery and contribute to consistent production quality.
- Telecommunications: Base stations and other communication infrastructure often require durable components with high-efficiency rates, making this module a potentially good fit.
- Electronic Manufacturing: Specialized manufacturing equipment which involves precise control of power supply might benefit from the stable output and protective features of this module.
- Consumer Electronics: The robust features and efficiency of the module might also be used in powering high-demand consumer electronics, ensuring both safety and energy efficiency.
These potential industry applications are conceptual and would require further analysis and verification by engineering and design teams to ensure they meet industry standards and are appropriate for specific applications.
About Vicor Corporation
Vicor Corporation is a recognized leader in the development and manufacture of high-efficiency power supply systems and components. Specializing in the Power Supply Modules subsector of Power Circuits, Vicor designs modules that are innovative and optimized for performance while meeting stringent power requirements across industries. The DCM3623T50M06A8T00 represents a staple in their offering, alongside an extensive lineup of similar advanced solutions, each tailored to specific customer needs and different application parameters within a range of environments.
Where to Find DCM3623T50M06A8T00 by Vicor Corporation
To source the DCM3623T50M06A8T00 for either testing or production, it is advisable to visit findchips.com. This portal provides a complete overview of stock levels, pricing, and distributor profiles. Historically, distributors such as Avnet Abacus, Mouser Electronics, and DigiKey have stocked this component. Ensure to review current availability and pricing by leveraging the search capabilities at findchips.com, where you can also find alternate Power Supply Modules that might meet specific requirements.