RS-4815D by RECOM Power Inc

Overview of RS-4815D by RECOM Power Inc.

The RS-4815D by RECOM Power Inc. is a DC-DC regulated power supply module that delivers 2 outputs with a maximum power output of 2 watts. Built in a hybrid format, this part conforms to ROHS standards and is encapsulated in a SIP-8/7 package. It is specifically designed to handle a wide input voltage range from 36V to 72V, providing a nominal voltage of 48V, which makes it highly versatile for varying power supply environments. Suitable for demanding applications, the RS-4815D operates between -40°C to 85°C and offers high load regulation within 0.5%, ensuring stable performance under different load conditions.

The module’s output voltages are +/-15V, with an output current of 67 mA for each output. The precise control over its output is complemented by an additional -15V output availability. This part, being a part of the Power Supply Modules subcategory, is typically used in converting power and managing distribution efficiently within electronic systems.

Industry Applications for RS-4815D

The potential application areas for the RS-4815D span across various industries where precise voltage control and power supply resilience are necessary. Some of these applications could include:

  • Telecommunications: This component might be used in telecom infrastructure equipment, where stable and reliable power supply is critical. The ability of RS-4815D to maintain tight load regulation could help in ensuring consistent performance in communication equipment.
  • Medical Imaging: Given the critical nature of medical equipment, RS-4815D could potentially be used in medical imaging devices. Such equipment requires precise power management to maintain the integrity of imaging processes.
  • Industrial Automation: This module might potentially be part of automated machinery and control systems in factories where fluctuations in power input might otherwise disrupt sensitive operations.
  • Aerospace and Defense: The technology’s capacity to function across a wide range of temperatures and its robust power output management make it suitable for aerospace applications, where equipment must perform under varying environmental conditions.
  • Computing and Data Storage: Servers and storage systems might also benefit from the RS-4815D’s stable power output, protecting data integrity during power fluctuations.

These industry applications are illustrative and would require thorough validation and compliance checks by engineering teams to ensure suitability per specific requirements and standards.

About RECOM Power Inc.

RECOM Power Inc. specializes in power supply solutions with a strong emphasis on Power Supply Modules. Their products, including the RS-4815D, are designed to meet high reliability and performance standards required by the most demanding applications. RECOM Power Inc. is known for their innovative approach in power technology, continuously advancing in both product development and performance refinement across a broad range of industries including medical, telecom, and industrial applications. The hybrid technology utilized by their RS-4815D module typifies their commitment to versatile and robust power supply solutions.

Where to Find RS-4815D by RECOM Power Inc

To procure RS-4815D modules, visit findchips.com where you can check current stock levels, compare prices, and verify availability from a range of distributors. In the past, RS-4815D has been available from distributors such as Ozdisan Elektronik, Sager, TME, Onlinecomponents.com, Future Electronics, Mouser Electronics, DigiKey, and Newark. However, for the most accurate and updated information regarding where to buy this part and other Power Supply Modules, findchips.com remains your best resource.

Compare pricing for RS-4815D and other Power Supply Modules / Power Circuits at findchips.com