FAN5333ASX by onsemi

Overview of FAN5333ASX by onsemi

The FAN5333ASX is a boost regulator specifically purposed for LED driving applications. This component integrates a 30V FET switch, operating at a typical switching frequency of 1.5 MHz. It is designed for a surface mount, encapsulated in a small-outline SOT-23-5 package. This device supports an input voltage ranging from 1.8V to 5.5V, and it can deliver an output current up to 65mA. This range makes it versatile for various low to medium voltage applications. It’s also worth noting that the FAN5333ASX is compliant with RoHS, REACH, and its ECCN Code is “EAR99,” which facilitates broader acceptance in international markets.

Industry Applications for FAN5333ASX

The FAN5333ASX, a component within the subcategory of Display Drivers, offers a variety of potential applications across multiple industries, due to its functional range and specifications. Here are some conceptual applications where this part might find relevance:

  • Consumer Electronics: It could potentially be integrated into smartphones, tablets, and personal computers where power-efficient backlighting of displays is crucial.
  • Smart Cities: Possible inclusion in dynamic street lighting solutions where energy efficiency and lower operational voltages are beneficial.
  • Automotive: Could conceivably be used in automotive dashboard and interior lighting systems, considering its operating temperature range and compact size.
  • Industrial Automation: This device might be suitable for LED driver circuits used in visual indicators of machinery and automated systems.
  • Entertainment and Gaming: In gaming consoles and entertainment devices, the part could potentially be used to drive LED arrays for aesthetic and functional lighting.

Note: These potential industry applications are only illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About onsemi

onsemi, the manufacturer of the FAN5333ASX, is a prominent name in the semiconductor industry, particularly in the sphere of power and signal management, logistics, and discrete components. Within the realm of Display Drivers, onsemi offers a range of products designed to improve the performance and efficiency of various display technologies. The FAN5333ASX is a testament to onsemi’s dedication to providing high-performance, energy-efficient solutions for driving LED technologies in various applications.

Where to Find FAN5333ASX by onsemi

To source the FAN5333ASX by onsemi, consider utilizing findchips.com for the most accurate and updated availability and pricing information. In addition to FAN5333ASX, findchips.com allows comparison with alternate parts available from onsemi and other manufacturers within the subcategory of Display Drivers. Historically, this part has been available at distributors such as LCSC, DigiKey, Mouser Electronics, and Newark. However, to ensure you have the most current stock levels and pricing, visiting findchips.com is recommended.

Compare pricing for FAN5333ASX and other Display Drivers / Drivers And Interfaces at findchips.com