BLM15AG121SN1D by Murata Manufacturing Co Ltd

Overview of BLM15AG121SN1D by Murata Manufacturing Co Ltd.

The BLM15AG121SN1D is a Ferrite Chip designed by Murata Manufacturing Co Ltd. It’s recognized for its singular functionality as a Data Line Filter, part of the broader category of Filters. This electronic component has been engineered to operate with a 0.55A rated current, encapsulated in the industry-standard EIA 0402 package size with a 2-pin configuration. The fact that it’s a monolithic type speaks to its compact and efficient design, crucial for today’s densely packed electronic assemblies.

This ferrite chip is optimized to work within a broad range of temperatures, from -55 °C up to +125 °C, demonstrating its reliability under various operating conditions. The filter’s operating frequency spans up to 100 MHz, with an output impedance rated at 120 Ω. Additionally, the component’s DC resistance maximum is notably low at 0.19 Ω, which helps in minimizing power loss across the filter. Designed for surface mount applications, the BLM15AG121SN1D is coated with a matte tin over nickel finish, ensuring both good solderability and a lead-free, RoHS-compliant construction. With an 8-week factory lead time as of the current writing, planning procurement in advance is advisable.

Industry Applications for BLM15AG121SN1D

  • The BLM15AG121SN1D can be a key component in Internet of Things (IoT) devices, potentially enhancing signal quality by mitigating interference that can affect device performance.
  • In Financial Technology (Fintech) applications where security and data integrity are paramount, this ferrite chip may be suitable for protecting sensitive data lines from electronic noise.
  • Given its frequency characteristics, it could contribute to the efficiency of Computing and Data Storage solutions by facilitating cleaner power distribution and data signal paths.
  • The robust operating temperature range and efficient power handling make it apt for use in Energy and Power Systems, including renewable energy applications, where reliability in harsh conditions is critical.
  • Automotive systems, which are increasingly reliant on electronic components for navigation, safety, and performance functions, may see improved electronic stability and interference minimization with the incorporation of this chip.

These potential applications are bolstered by the chip’s design properties, including its compact size, efficiency, and surface-mountable form factor, making it a versatile choice across these industries.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of electronic components, notably excelling in the area of Filters and Data Line Filters. The BLM15AG121SN1D is a testament to Murata’s commitment to providing components that offer reliability and performance. Murata’s offerings in filters span a wide range, including components similar to the BLM15AG121SN1D, designed to meet the diverse needs of the electronics industry. Their products are characterised by innovation, quality, and performance, making Murata a go-to manufacturer for filters that are critical in ensuring the integrity and reliability of electronic systems.

Where to Find BLM15AG121SN1D by Murata Manufacturing Co Ltd

To purchase the BLM15AG121SN1D, we recommend starting your search on findchips.com. Here, you can assess current stock levels, check pricing, and compare options from various distributors. For those looking into alternatives or similar parts from Murata Manufacturing Co Ltd or other manufacturers, browsing the selection of Data Line Filters can offer more insights and options.

Historically, the BLM15AG121SN1D has been available through distributors such as element14 Asia-Pacific, Farnell, Newark, and DigiKey, among others listed. However, it’s essential to visit findchips.com directly to get the most accurate and up-to-date information on availability and pricing across multiple suppliers.

Compare pricing for BLM15AG121SN1D and other Data Line Filters / Filters at findchips.com