Overview of LQH3NPZ2R2MMEL by Murata Manufacturing Co Ltd.
The LQH3NPZ2R2MMEL is a high-quality General Purpose Inductor produced by Murata Manufacturing Co Ltd., recognized for its robust applications in various electronic circuits. Categorized as a Fixed Inductor in the broad category of Inductors, it plays a critical role in regulating current and filtering noise. This particular model boasts a nominal inductance of 2.2 µH, a DC resistance of 0.078 Ω, and is capable of handling a maximum rated current of 2.1 A.
Constructed with a ferrite core and featuring a compact 1212 chip size, it is designed for surface mounting (SMT), making it ideal for densely packed electronic assemblies. Its compliance with AEC-Q200 standards underscores its reliability for automotive applications, while RoHS and REACH compliance ensures it meets global environmental and safety standards. Designed to operate within a wide temperature range of -40 °C to 125 °C, the LQH3NPZ2R2MMEL offers versatility and performance for a broad spectrum of power management tasks. With a self-resonance frequency of 60 MHz and housed in a shielded package, it effectively minimizes electromagnetic interference (EMI), enhancing the overall performance of electronic systems.
Industry Applications for LQH3NPZ2R2MMEL
The LQH3NPZ2R2MMEL by Murata Manufacturing Co Ltd may find applications across a diverse range of industries due to its general-purpose design and robust specifications. Here are some potential applications:
- Environmental Monitoring: May be used in sensors and monitoring systems that require stable power supply circuits to accurately measure environmental parameters such as air quality or water pollution levels.
- Industrial Automation: Could be implemented in the power regulation modules of automated machinery and robots to ensure smooth operation and protect against power surges and noise.
- Automotive Electronics: Potentially suitable for use in vehicle power management systems, including electric and hybrid electric vehicles (EV/HEV), to control currents precisely and protect against overloads.
- Consumer Electronics: May be integrated into the power supply circuits of smartphones, laptops, and other portable devices, where efficient power management and minimal noise interference are crucial.
- Power Supply Units (PSUs): Could be utilized in the design of PSUs for computers and other electronic devices, enhancing efficiency and reliability through effective inductance and current handling capabilities.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design and manufacture of electronic components, known for its innovative approach to technology and superior quality products. Among its broad portfolio, Murata specializes in Fixed Inductors, with a variety of models like the LQH3NPZ2R2MMEL designed to meet different application-specific requirements. The company’s commitment to quality is demonstrated through adherence to international standards, such as AEC-Q200 for automotive components, ensuring reliability and performance across its product range. Murata’s offerings in the inductor market cater to a wide range of applications, including telecommunications, consumer electronics, automotive, and industrial automation, making it a preferred manufacturer for engineers and procurement specialists alike.
Where to Find LQH3NPZ2R2MMEL by Murata Manufacturing Co Ltd
To source the LQH3NPZ2R2MMEL or explore similar Fixed Inductors by Murata Manufacturing Co Ltd or other quality manufacturers, visit findchips.com. Findchips.com provides up-to-date information on stock levels, pricing, and available distributors, ensuring that you can locate and procure the components you need efficiently.
Historically, this component has been available through distributors such as Newark, DigiKey, Avnet Americas, and TTI, among others. However, for the most current availability and pricing information, it is recommended to check findchips.com directly.