MURS320T3G by onsemi

Overview of MURS320T3G by onsemi

The MURS320T3G is a state-of-the-art Ultra-Fast Recovery Power Rectifier engineered by onsemi. Recognized for its high efficiency and robust performance, this component is designed to handle a forward voltage of up to 0.89 V and an impressive reverse peak voltage of 200 V. Housed in an SMC package with a 2-pin configuration, the MURS320T3G stands out for its compact form factor and is ideal for high-density circuit designs.

One of the defining features of the MURS320T3G is its ultra-fast recovery time, maxed at 0.035 microseconds, facilitating swift transitions between conducting and non-conducting states without sacrificing efficiency. Additionally, with an operating temperature range of -65 °C to 175 °C, it can sustain performance under extreme conditions. The part’s “Free Wheeling Diode” additional feature makes it particularly suited for applications involving high-speed switching and power inversion, where minimizing recovery time is crucial for efficiency and reliability.

Constructed from silicon, the diode’s material ensures durability and a stable performance across its service life. Notably, onsemi states a factory lead time of 73 weeks for the MURS320T3G, as of the current writing, indicating planning is essential when integrating this component into production schedules.

Industry Applications for MURS320T3G

  • Consumer Electronics: The MURS320T3G may find utility in various consumer electronics where efficiency and fast recovery are essential. Applications could include power supplies for laptops, smartphones, and televisions, where the component helps minimize power loss and heat generation.
  • Energy and Power Systems: In power conversion and management systems, especially those that require high voltage and swift current modulation, MURS320T3G can play a critical role. Its high reverse voltage capacity and fast recovery time make it an ideal choice for uninterruptible power supplies (UPS) and inverter circuits.
  • Renewable Energy: The component’s robust performance characteristics make it potentially suitable for renewable energy applications, such as solar inverters and wind turbine power systems, where efficiency and reliability are paramount. Its fast recovery time can significantly improve the efficiency of energy conversion processes.
  • Automotive Electronics: Given its high temperature tolerance and swift operational capabilities, MURS320T3G might also be used in electric vehicles (EV) and hybrid systems for power management and conversion tasks, contributing towards overall vehicle efficiency and reliability.

About onsemi

Onsemi, formerly known as ON Semiconductor, has established itself as a leader in the semiconductor industry, particularly in the development and manufacturing of diodes and rectifiers. The company is recognized for producing components that lead the market in efficiency, reliability, and performance. With a broad portfolio that includes a variety of diode technologies, onsemi has components suitable for a wide range of applications.

The MURS320T3G is a testament to onsemi’s commitment to innovation in the field of diodes, particularly Rectifier Diodes. Built for demanding high-voltage, fast-recovery applications, it exemplifies the company’s expertise in producing cutting-edge, reliable semiconductor components. Onsemi continues to support the electronics industry with parts designed to meet the challenges of modern circuit designs and applications.

Where to Find MURS320T3G by onsemi

To source the MURS320T3G, prospected buyers are recommended to utilize findchips.com. The platform provides real-time data on stock availability, pricing, and detailed part specifications from multiple distributors. While historically available at distributors such as Newark, DigiKey, Mouser Electronics, and Future Electronics, current stock levels and pricing should be verified at findchips.com to ensure the most accurate and up-to-date information.

Moreover, those looking for alternate parts or similar components by onsemi or other manufacturers can explore the extensive listings under Rectifier Diodes on findchips.com. This resource is invaluable for engineers and procurement officers aiming to compare specifications and find the best component for their application.

Compare pricing for MURS320T3G and other Rectifier Diodes / Diodes at findchips.com