LIS2MDLTR by STMicroelectronics

Overview of LIS2MDLTR by STMicroelectronics

The LIS2MDLTR is an ultra-low power, high performance 3-axis magnetometer designed to measure magnetic fields within a dynamic range of 50 gauss. It features digital output capabilities, enhancing its efficiency and ease of integration into various applications. This sensor operates on a supply voltage range from 1.71V to 3.6V and is packaged in a low-profile 12-pin LGA (Land Grid Array) housing, ensuring compactness and durability. The magnetometer is part of the broader Magnetic Field Sensors category, specializing in sensing magnetic fields through the Hall Effect principle.

Rohs compliant and Reach compliant, it adheres to current environmental regulations. The LIS2MDLTR was introduced by STMicroelectronics on September 22, 2017, and it supports an operating temperature range from -40°C to +85°C, suitable for various environmental conditions. This part, being active in its life cycle phase, is available with a factory lead time of 20 weeks, ensuring ongoing support and availability.

Industry Applications for LIS2MDLTR

The LIS2MDLTR magnetometer can potentially be beneficial in several industries due to its robust performance characteristics and digital output feature. Its high sensitivity and low power consumption make it suitable for a variety of applications. However, potential industry applications are illustrative and require thorough validation by engineering and design teams for specific industry standards and requirements. Here are some conceptual uses:

  • Consumer Electronics: In devices such as smartphones, wearable fitness trackers, and compass applications in smartwatches, this sensor might be used to provide orientation and motion-related functionalities due to its tri-axis sensing capability.
  • Automotive: Possible integration in navigation systems for real-time tracking of vehicle orientation, which could enhance GPS systems to provide more accurate directional information.
  • Aerospace and Defense: Using the LIS2MDLTR could potentially enhance navigation systems in both commercial and military aircraft. Its robust operating temperature range makes it suitable for varied atmospheric conditions.
  • Industrial Automation: This magnetometer could potentially be implemented in automated systems for detecting the presence of magnetic materials or to monitor the integrity of safety systems within manufacturing plants.
  • Robotics and Drones: It might be used in orientation detection and control systems for robots and drones, contributing to enhanced stability and operational capabilities in these technologies.

Note that these industry applications are hypothetical and require further analysis to ensure compatibility and compliance with specific industry standards and application requirements.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power the electronics at the heart of everyday life. STMicroelectronics’ products are found in virtually all electronic applications, and its innovative technologies enable smarter mobility, more efficient power and energy management, and the wide-scale deployment of the Internet of Things and connectivity. Specifically, within the realm of Magnetic Field Sensors, STMicroelectronics has developed a range of products like the LIS2MDLTR that provide essential sensing capabilities. The company’s commitment to technological innovation is evident in its broad portfolio, and its magnetic field sensors are highly regarded for their accuracy and reliability in various applications.

Where to Find LIS2MDLTR by STMicroelectronics

To source the LIS2MDLTR magnetometer, visiting findchips.com is recommended for up-to-date inventory and pricing information across various distributors. This part has previously been available through distributors such as Win Source Electronics, Sense Electronic Company Limited, LCSC, and EBV Elektronik among others. To explore alternate options within the Magnetic Field Sensors subcategory, the following link can be helpful: Magnetic Field Sensors. Accessing this resource ensures that solutions are not only compliant with specific needs but also competitively priced.

Compare pricing for LIS2MDLTR and other Magnetic Field Sensors / Sensors/Transducers at findchips.com