Overview of RFB-0505S by RECOM Power Inc.
The RFB-0505S by RECOM Power Inc is an unregulated DC-DC power supply module with a single output. Classified within the Power Supply Modules subcategory, this device is specifically designed to convert a nominal input voltage of 5V into a nominal output voltage of 5V, up to a maximum power output of 1 watt. The module’s SIP-7/4 package is compact, with dimensions including a 6mm width and a 19.6mm length, making it suitable for applications where space is a constraint.
Key attributes include a 200mA output current at output 1, and robust operating temperature range of -40°C to +85°C. The part supports a lead-free “Tin (Sn)” terminal finish and RoHS compliance, ensuring its suitability for environmentally sensitive applications and markets regulating hazardous substances. It is notable for its hybrid technology construction and through-hole terminal form, which favours applications requiring robust mechanical mounting as opposed to surface mounting for components exposed to physical stress or thermal cycling.
Industry Applications for RFB-0505S
- Industrial Automation: This module could be used in factory automation devices, such as sensors and small motors where stable voltage supply is crucial, and space is at a premium. Its robust temperature range makes it suitable for harsh industrial environments.
- Telecommunications: In telecom systems, the RFB-0505S could potentially provide power to critical signal processing equipment. The module’s reliability and input-output isolation might be beneficial here to protect sensitive communications hardware.
- Consumer Electronics: It might be used in consumer electronics for stable power supply applications, particularly in devices requiring extended temperature ranges and specific compliance with global standards.
- Education and Research: This DC-DC converter could be potentially useful in laboratory equipment and research devices, where consistent power delivery is needed for accurate scientific work in various environmental conditions.
The RFB-0505S might be utilized across various industries with energy and power management needs. Below are several potential applications for this part, although they require verification by engineering and design teams for industry-specific standards and requirements:
Please note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About RECOM Power Inc.
RECOM Power Inc. is an established player in the field of power electronics, specializing in Power Supply Modules and broader Power Circuits. The company has made significant contributions to the development of compact power solutions that enhance energy efficiency and reliability across multiple sectors. The RFB-0505S is an example of RECOM’s expertise in producing high-performance, durable power modules that meet stringent international compliance standards. As the innovative landscape of power electronics evolves, RECOM continues to expand its product lines to address the diverse needs of modern electronics.
Where to Find RFB-0505S by RECOM Power Inc
To procure the RFB-0505S module, potential buyers are recommended to utilize diverse channels such as findchips.com. At findchips.com, you can research real-time availability and pricing from multiple distributors. Historically, the part has been stocked by distributors such as Ozdisan Elektronik, Master Electronics, Future Electronics, and DigiKey. However, availability can vary, so current stock levels and pricing should always be checked on findchips.com. Additionally, other alternatives from RECOM Power Inc or different manufacturers in the Power Supply Modules category can be explored on the site.