BSP52T1G by onsemi

Overview of BSP52T1G by onsemi

The BSP52T1G is a versatile NPN Bipolar Darlington Transistor, designed in a compact SOT-223 (TO-261) 4 LEAD package. Manufactured by onsemi, this component is a powerful small signal, switching transistor that combines high current gain and low saturation voltage, offering efficient performance with a collector current up to 1 A and a collector-emitter voltage max of 80 V. The device is part of the Small Signal Bipolar Transistors category, equipped with a Darlington configuration which enhances its current amplification ability. Its DC Current Gain (hFE) is notably high, starting at a minimum of 2000, making it highly effective for various signal processing applications. Despite its considerable power handling capability, the BSP52T1G ensures reliability with its robust design, evidenced by its maximum operating temperature of 150 °C and a power dissipation capability of 1.25 W. This component has been designed with environmental considerations in mind, featuring a lead-free (Pb-free) construction and a matte tin terminal finish.

Industry Applications for BSP52T1G

The BSP52T1G by onsemi, thanks to its versatile performance characteristics, may be suitable for a wide range of industry applications. High DC current gain and efficient switching capabilities make it particularly valuable in:

  • Consumer Electronics: This transistor can be used in elaborate electronic circuits common in consumer electronics where efficient signal amplification is required.
  • Energy and Power Systems: The ability to handle significant power levels makes the BSP52T1G ideal for controlling relays and power switches within energy distribution systems.
  • Renewable Energy: Its efficient switching performance could be beneficial in the control circuits of renewable energy systems, such as solar inverters and wind turbine controllers.
  • Automotive Electronics: Given its robustness and high temperature operational capability, this component may be used in automotive electronics for controlling motors and power management systems.
  • Industrial Automation: In the industrial sector, the BSP52T1G could play a role in automation and control systems, providing the necessary switching functions for machinery control.

Given the unique combination of features like its Darlington configuration, efficiency in power handling, and high-temperature resilience, industries that require reliable and efficient signal amplification and switching solutions may find the BSP52T1G particularly suitable for their applications.

About onsemi.

onsemi is a renowned manufacturer in the semiconductor field, with a specific strength in producing a broad spectrum of transistors, including Small Signal Bipolar Transistors. Their portfolio includes parts like the BSP52T1G, which showcases onsemi’s commitment to delivering high-performance, energy-efficient, and environmentally friendly solutions. onsemi’s components are known for their reliability, advanced technology, and the company’s dedication to innovation. This commitment is evident in their range of products designed for applications that span from energy management to automotive and industrial uses. onsemi’s expertise in the field, underpinned by rigorous research and development, ensures that their transistors and other semiconductor products meet the highest standards for performance and sustainability.

Where to Find BSP52T1G by onsemi

For technical engineering and procurement professionals looking to source the BSP52T1G transistor, findchips.com offers a comprehensive resource to research availability and pricing from various distributors. To find alternate parts offered by onsemi or other manufacturers that may fit your application needs, consider using the Small Signal Bipolar Transistors search on findchips.com. Historically, the part has been available at distributors such as Newark, DigiKey, and Mouser Electronics among others, but for the most current stock levels and pricing, visiting findchips.com is recommended.

Compare pricing for BSP52T1G and other Small Signal Bipolar Transistors / Transistors at findchips.com