SN75176BDR by Texas Instruments

Overview of SN75176BDR by Texas Instruments

The SN75176BDR is a differential bus transceiver from Texas Instruments, designed for bidirectional communication on balanced lines. Belonging to the electronic parts category of Line Driver or Receivers within the broader Drivers And Interfaces domain, this component is crucial for facilitating robust data transmission over differential signal paths. Housed in a green, plastic, 8-SOIC (Small Outline Integrated Circuit) package, the SN75176BDR stands out due to its wide operating temperature range (0 to 70 °C), making it adaptable to various commercial environments.

Noteworthy features include its compliance with multiple interface standards such as EIA-422-B, TIA-422-B, EIA-485-A, TIA-485-A, V.11, and X.27, indicative of its versatility in different communication protocols. The device supports a nominal supply voltage of 5V, with a range extending from 4.75V to 5.25V, and it delivers a minimum output swing of 1.5V. It integrates 3-state driver and receiver outputs, differentiating itself with differential Schmitt trigger input characteristics that enhance signal integrity. Its low power consumption and moisture sensitivity level 1 underscore its suitability for a wide array of electronic applications, reflecting Texas Instruments’ commitment to high-quality, reliable components.

Industry Applications for SN75176BDR

  • Consumer Electronics: The SN75176BDR may be found in a variety of consumer electronics where reliable data transmission is essential, such as in smart home devices or high-speed gaming consoles, leveraging its differential output and Schmitt trigger inputs for noise-immune communication.
  • Energy and Power Systems: This component could potentially serve in monitoring and controlling devices in energy generation and distribution systems, where accurate and dependable data exchange across long distances is critical.
  • Entertainment and Gaming: In gaming consoles and virtual reality (VR) systems, the SN75176BDR may be suitable for handling the high-speed bidirectional communication required for immersive gaming experiences, benefiting from its fast transmit and receive delay characteristics.
  • Communication and Networking: Its compliance with significant communication protocols makes the SN75176BDR a potential asset in networking equipment and telecommunication systems, where robust and reliable data transmission is paramount.

This selection of applications underscores the SN75176BDR’s adaptability across a broad range of industries, facilitated by its notable product properties and part attributes.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor design and manufacturing company that stands at the forefront of innovation in electronics. TI has a long-standing reputation for producing a wide spectrum of high-quality components, particularly within the realm of Drivers And Interfaces, including Line Driver or Receivers. The SN75176BDR, with its exceptional functionality in differential signal transmission, exemplifies TI’s commitment to excellence and reliability in electronic design. Texas Instruments is known for producing parts that push the boundaries of technology, which include similar components to the SN75176BDR, harnessing advanced features that support the latest standards and requirements in electronic circuits and systems.

Where to Find SN75176BDR by Texas Instruments

To purchase the SN75176BDR, visiting findchips.com is highly recommended for up-to-date stock levels and pricing information across various distributors. On FindChips, you can also explore Line Driver or Receivers to find alternate parts to the SN75176BDR that might be offered by Texas Instruments or other manufacturers. Historically, this part has been available from distributors such as Newark, DigiKey, Mouser Electronics, and Bristol Electronics, although stock status and pricing are subject to change, hence the importance of checking FindChips for the most current information.

Compare pricing for SN75176BDR and other Line Driver or Receivers / Drivers And Interfaces at findchips.com