Overview of FDMS86200 by onsemi
The FDMS86200 by onsemi is a high-performance N-Channel Power Trench® MOSFET designed for a wide variety of applications that require high efficiency and power density. This electronic component stands out with its 150V breakdown voltage, 35A continuous drain current, and remarkably low on-resistance of 18mΩ. Its robust design is complemented by a built-in diode and an avalanche energy rating of 220 mJ, ensuring reliable operation under stressful conditions. This part, part of the power field-effect transistor family, offers superior efficiency for switching applications. As of the current writing, the factory lead time for the FDMS86200 is approximately 27 weeks and 4 days, indicating a strong demand and its critical role in various electronic designs.
Industry Applications for FDMS86200
The FDMS86200’s characteristics make it potentially suitable for a broad range of applications. Several key industries might benefit from the incorporation of this potent MOSFET into their systems.
- Consumer Electronics: Its efficiency and power handling capabilities may make it a preferred choice for power management solutions in devices like laptops, gaming consoles, and advanced home appliances.
- Industrial Automation: Given its robust design and ability to withstand harsh operating conditions, this MOSFET could potentially be utilized for controlling motors and other heavy electrical loads within automated systems.
- Energy and Power Systems: The FDMS86200 may play a critical role in power supply units, offering improved efficiency and reliability for both conversion and management tasks in critical infrastructure.
- Renewable Energy Systems: Its high efficiency and durability make it a potential candidate for applications in solar inverters and wind turbine power systems, facilitating better energy conversion rates and system longevity.
About onsemi
onsemi is a renowned global supplier of semiconductor-based solutions, known for its focus on energy-efficient innovations. The company’s portfolio covers a wide range of products, including transistors, with a strong emphasis on power field-effect transistors (FETs) like the FDMS86200. This emphasis aligns with the growing demand for energy efficiency across various sectors. onsemi’s commitment to innovation is evident in its extensive offering of N-Channel power MOSFETs, which are designed to meet the varied needs of modern electronic devices and systems. The FDMS86200 is an example of onsemi’s dedication to providing solutions that offer not just enhanced performance but also contribute to the sustainability goals of its end users.
Where to Find FDMS86200 by onsemi
To purchase the FDMS86200, findchips.com is the ideal platform for researching where to buy this specific part. Power Field-Effect Transistors on FindChips can also be browsed for alternative parts that might be offered by onsemi or by other manufacturers. Distributors that have historically offered the FDMS86200 include Newark, DigiKey, Avnet Americas, and Mouser Electronics, among others. However, to get current stock levels and the most up-to-date pricing information, visiting FindChips is recommended.