LIS344ALHTR by STMicroelectronics

Overview of LIS344ALHTR by STMicroelectronics

The LIS344ALHTR by STMicroelectronics is a 3-axis analog accelerometer offering selectable full-scale sensitivity of ±2 g or ±6 g. As a MEMS (Micro-Electro-Mechanical Systems) accelerometer, it is designed to measure acceleration in the X, Y, and Z axes. The aspect of user-selectable range makes it versatile for a wide array of applications where different g-force ranges are advantageous. It operates over a supply voltage range from 2.4 V to 3.6 V, catering to environments demanding low power consumption.

The component is packaged in a low-profile 16-pin LGA (Land Grid Array) configuration that measures just 4 mm x 4 mm, with a height of 1.50 mm, making it well-suited for applications requiring compact sensors. The device is robust across a broad range of operational temperatures, from -40°C to +85°C, allowing its use in both industrial-grade and consumer products. Critical for global commercial products, the LIS344ALHTR is RoHS (Restriction of Hazardous Substances) compliant and carries a moisture sensitivity level of 3, making it safe for use in humidity-sensitive applications.

Industry Applications for LIS344ALHTR

The LIS344ALHTR could potentially be used in various industries due to its versatile features. It is important to note that these applications are conceptual and should be further verified and validated by engineering and design teams specifically for each intended use:

  • Consumer Electronics: This accelerometer could be employed in smartphones, wearable devices, or gaming controllers to detect orientation or motion-based commands, taking advantage of its low power consumption for battery efficiency and its compact size for form factor considerations.
  • Industrial Automation: In industrial settings, the LIS344ALHTR might be utilized in machinery for condition monitoring or in robotics for balance and control systems. Its industrial temperature range and sensitivity options allow it to adapt to both mild and harsh industrial environments.
  • Transportation and Logistics: This device could potentially be integrated into systems for monitoring vehicle dynamics, freight tracking devices to monitor goods handling, or in drones for stability and navigation control given its capability to operate under vibrative conditions and various temperature environments.
  • Aerospace and Defense: In aerospace applications, accelerometers like the LIS344ALHTR are used for navigation systems of aircraft and unmanned aerial vehicles. However, each application’s viability and compliance with industry-specific standards must be properly assessed.
  • Healthcare: This accelerometer could be used in medical devices for patient activity or position monitoring, exploiting its compactness and low power features for portable healthcare applications.

All these industries should conduct a thorough analysis for compliance with specific industry standards and verify that this component meets all necessary requirements of the respective applications. Additionally, the suitability of this component for extreme or specialized environments must be determined by appropriate authorities.

About STMicroelectronics

STMicroelectronics is a global leader in semiconductor solutions, excelling in the development of a wide range of Other Signal Circuits including various sensor technologies. The company’s portfolio includes a vast array of electronic components that cater to automotive, industrial, personal electronics, and communication infrastructures. STMicroelectronics is well-regarded for its commitment to innovation and sustainability, constantly aiming to reduce the environmental impact of its products and operations.

Where to Find LIS344ALHTR by STMicroelectronics

To locate LIS344ALHTR, potential buyers should visit findchips.com to search for available inventory and compare pricing. On the same platform, you can also explore other components categorized under Other Signal Circuits, providing alternative or similar products from STMicroelectronics or other vendors. Though it has been previously available at distributors such as Win Source Electronics, Sensible Micro Corporation, STMicroelectronics itself, and Newark, current availability can vary. Checking findchips.com will provide up-to-date stock levels and pricing details.

Compare pricing for LIS344ALHTR and other Other Signal Circuits at findchips.com