W2P by TE Connectivity

Overview of W2P by TE Connectivity

The W2P by TE Connectivity is a wedge lock designed specifically for DT receptacles in a 2-way configuration. This part is a crucial element for ensuring reliable and secure connections in various connector applications. It falls under the subcategory of Assembly Items in the broader category of Connector Support. Manufactured by TE Connectivity, the W2P features a robust build with a material composition of polybutylene terephthalate, capable of withstanding operating temperatures ranging from -55°C to 125°C. It’s designed to be used with DT series connectors and supports wire gauges up to 0 AWG, focusing on both power and signal applications.

The W2P is also compliant with RoHS and REACH, ensuring it meets current environmental standards and regulations. A noteworthy feature is its long factory lead time, reported at 17 weeks as of the current writing, which indicates demand and specialized production processes. Furthermore, despite its industrial versatility, this part carries no DIN, IEC, or MIL conformity, positioning it specifically for general and advanced commercial utilization rather than strictly regulated environments.

Industry Applications for W2P

The W2P by TE Connectivity potentially supports a wide range of industry applications. Given its characteristics and attributes, this component may be particularly useful in the following sectors:

  • Electronic Manufacturing: In the realm of electronics manufacturing, a part like W2P could potentially be utilized to enhance the integrity and reliability of electrical connections in complex electronics, especially within industrial control systems.
  • Telecommunications: Given its robust operating temperature range and material strength, the W2P could potentially be used in telecommunications infrastructure, particularly in environments that require durable and secure connector assemblies.
  • Automotive: For automotive applications, the W2P would be beneficial in vehicle electronics where reliable power and signal transmissions are necessary. It could be used within wiring assemblies that connect various sensors and controllers.
  • Consumer Electronics: In consumer electronics, the W2P could potentially be used in devices that require robust and reliable connections, particularly in devices exposed to varying environmental conditions.
  • Aerospace and Defense: While the W2P does not conform to military specifications, it might still find use in less critical aerospace applications where durable material and wide temperature range performance are required.

Note that the potential industry applications highlighted here are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About TE Connectivity

TE Connectivity Ltd. is a prominent player in the field of electronic connectivity solutions, encompassing a broad spectrum of industries including automotive, aerospace, telecommunications, and consumer electronics. Significant within these fields is their specialization in manufacturing connectivity and sensor products that prove essential in today’s increasingly connected world. In the specific domain of Assembly Items, TE Connectivity offers a variety of products like the W2P, which are known for their reliability and performance. The company’s commitment to innovation is reflected in their diverse portfolio of interconnect solutions, ensuring they meet the complex and changing needs of their customers.

Where to Find W2P by TE Connectivity

For engineers or procurement specialists interested in acquiring the W2P or exploring alternatives, findchips.com is a valuable resource. This site provides extensive listings for parts like W2P under the category of Assembly Items. Notably, the W2P has historically been available through various distributors including New Advantage Corporation, Master Electronics, Bristol Electronics, and DigiKey. However, for the most accurate stock levels, pricing, and potential alternatives, visiting FindChips is advisable as it represents a centralized database for real-time part data and procurement options.

Compare pricing for W2P and other Assembly Items / Connector Support at findchips.com