U.FL-R-SMT-1(10) by Hirose Electric Co Ltd

Overview of U.FL-R-SMT-1(10) by Hirose Electric Co Ltd.

The U.FL-R-SMT-1(10) is an RF connector with a single male contact, designed for board mounting and uses a surface mount terminal for its receptacle. This component is noteworthy for its compliance with RoHS standards, ensuring it meets specific environmental criteria by being free of hazardous substances. It is manufactured by Hirose Electric Co Ltd, a leader in the connector and Other RF Connectors market. The connector supports a 50 Ohm impedance and is primarily utilized in coaxial cable applications, though specific coaxial cable types are not designated.

The part’s construction is conducive to high-performance applications, featuring a straight jack body style and vertical surface mount coaxial termination. It is built from durable materials, including a brass contact and a liquid crystal polymer insulator, ensuring reliability in various operating environments. The connector’s low profile, with a height between 1.9mm to 2.4mm when mated, makes it an ideal choice for applications where space is a constraint. As of the current writing, the factory lead time for this part is approximately 16 weeks, indicating a moderate wait period for production orders.

Industry Applications for U.FL-R-SMT-1(10)

The U.FL-R-SMT-1(10) might be a versatile choice for a variety of industries due to its high-frequency operation capability and compact size. However, it is important to note that these potential applications are conceptual suggestions and must be analyzed and verified by professional engineering and design teams for specific industry standards and requirements.

  • Consumer Electronics: Devices such as smartphones, portable communication devices, and other compact consumer electronics might employ this connector for its minimal space utilization and reliable connection for signal transmission.
  • Computing and Data Storage: In laptops and tablets, where internal space is limited, the U.FL-R-SMT-1(10) could potentially be used due to its small footprint and ability to handle high data rates up to 8 GHz operating frequency.
  • Telecommunications: This connector might be used within network equipment such as routers and switches, where performance and reliability in signal transmission are crucial, supported by features like a VSWR of 1.3 and impedance of 50 Ohm.
  • Medical Imaging: While not specified for medical standards, assuming compliance and appropriate validation, it could potentially be used in devices requiring precise and reliable connectivity solutions, such as in certain imaging equipment.
  • Robotics and Drones: Given the requirements for minimal weight and compact size in drones and robotics, this connector might be beneficial in applications dealing with communications and control systems onboard.

Note that these suggestions require further validation for compliance with specific industry standards, and their suitability must be examined in the context of each project’s detailed requirements.

About Hirose Electric Co Ltd.

Hirose Electric Co., Ltd. is a recognized name in the manufacturing of sophisticated and highly reliable connectors including various types of Other RF Connectors. Their product range includes connectors for a wide range of applications including telecommunications, consumer electronics, and automotive. The Hirose U.FL series, including parts like U.FL-R-SMT-1(10), is an example of their innovative approach to design and technology, providing micro-miniature coaxial connectors that are industry-leading in terms of reliability and performance.

Where to Find U.FL-R-SMT-1(10) by Hirose Electric Co Ltd

To purchase the U.FL-R-SMT-1(10), exploring options on findchips.com is a valuable strategy. This part has historically been available from distributors such as Win Source Electronics, DigiKey, and Mouser Electronics. Prospective buyers are encouraged to check FindChips for the most current stock levels and pricing. Additionally, for exploring alternate parts from Hirose or other manufacturers, browsing under the Other RF Connectors category may provide fruitful results.

Compare pricing for U.FL-R-SMT-1(10) and other Other RF Connectors at findchips.com