U.FL-R-SMT-1(80) by Hirose Electric Co Ltd

Overview of U.FL-R-SMT-1(80) by Hirose Electric Co Ltd

The U.FL-R-SMT-1(80) is a radio frequency (RF) connector designed with a male contact gender, specifically meant for board mount applications that feature a surface mount terminal type. This component boasts a coaxial termination that is vertically mounted and operates under a 50 Ohm impedance. Manufactured by Hirose Electric Co Ltd, this U.FL coaxial connector maintains a straight jack body style which aids its sleek integration onto PCBs (printed circuit boards). The connector is constructed to handle a maximum frequency of 8 GHz and meets RoHS compliance for environmental safety. Additionally, it is described under the HTS Code: 8536.69.40.10 and carries an ECCN Code of “EAR99,” making it widely acceptable for international trade.

The compact dimensions of this connector, with a body breadth of 0.118 inch, body depth of 0.049 inch, and body length of 0.122 inch, make it suitable for narrow spaces in various electronic applications. Its contact finish termination uses gold, indicating a preference for reliable connectivity and reduced corrosion over time. The U.FL-R-SMT-1(80) exhibits durability for up to 30 cycles and an insulation resistance of 500 million ohms, underpinning its quality in maintaining electrical integrity.

Industry Applications for U.FL-R-SMT-1(80)

The U.FL-R-SMT-1(80) connector, due to its specifications and design features, potentially lends itself to a variety of electronic and communication applications. The following are conceptual industry applications where this part might play a crucial role, pending analysis and confirmation by respective engineering and design teams:

  • Consumer Electronics: Devices such as smartphones, laptops, and wearables could potentially incorporate this RF connector for its compact size and high-frequency handling capability. This makes it suitable for these applications where space optimization and reliable connectivity are key.
  • Telecommunications: This connector might be used in network devices, including routers and switches, where its capability to handle up to 8GHz could be essential for ensuring broad bandwidth and high-speed communications.
  • Computing and Data Storage: Given its high insulation resistance and durability, the U.FL-R-SMT-1(80) might be employed in servers and data centers where stable and dependable connections are crucial for maintaining data integrity and server uptime.
  • Internet of Things (IoT): The compact design and straightforward surface-mount installation could potentially make it a common choice for IoT devices where space is at a premium and a secure RF connection is required for wireless communication.

These potential applications emphasize the versatility of the U.FL-R-SMT-1(80) but must be thoroughly evaluated and verified according to industry standards and specific application requirements.

About Hirose Electric Co Ltd.

Hirose Electric Co Ltd is a global leader in the design and manufacture of connectors, including a wide range of Other RF Connectors. The U.FL-R-SMT-1(80) and similar models highlight Hirose’s commitment to high-performance and reliable connectivity solutions in various electronic applications. Hirose’s products are famed for their precision engineering, reliability, and compliance with international standards, making them a preferred choice in electronic manufacturing.

Where to Find U.FL-R-SMT-1(80) by Hirose Electric Co Ltd

To purchase the U.FL-R-SMT-1(80), potential buyers are advised to visit findchips.com. On this platform, you can explore current stock levels, pricing, and detailed information about this part, along with alternatives in the Other RF Connectors category. Distributors like Mouser Electronics, DigiKey, and Future Electronics have historically stocked this item, though current availability can be verified through the website.

Compare pricing for U.FL-R-SMT-1(80) and other Other RF Connectors at findchips.com